TE Connectivity 5788792-1

D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact GenderMale
Current Rating6 A
GenderMale
High Temperature HousingYes
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.62 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length30.81 mm
PCB Thickness1.57 mm
Pitch2.28 mm
Row Spacing2.8448 mm
Width12.55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5788792-1.

TE Connectivity
Datasheet37 pages11 years ago
Technical Drawing1 page11 years ago
Instruction Sheet7 pages6 years ago
Electro Sonic
Datasheet37 pages16 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
X-ON
Datasheet1 page6 years ago
Newark
Datasheet37 pages11 years ago
Future Electronics
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 2.34
$ 2.08
$ 1.779
$ 3.94
$ 2.147
$ 2.13
$ 4.12
$ 2.56
$ 3.25
$ 2.665
$ 5.356
Stock
100,767
439,660
460,564
155,590
72,481
212,723
59,978
24,044
37,883
48,410
93,387
Authorized Distributors
18
23
24
21
23
20
20
22
20
18
18
Gender
Male
Male
Male
Male
Male
Male
Male
Male
Male
Male
Male
Number of Positions
9
9
9
9
9
9
9
9
9
9
9
Number of Rows
2
2
2
2
2
2
2
2
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Termination
Solder
-
-
Solder
Solder
Solder
Solder
Solder
Solder
Solder
Solder
Contact Plating
Gold
Gold, Tin
Gold, Tin
Gold
Tin
Tin
Gold
Gold
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5788792-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5788792-1 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
D SUB Connector, STANDARD, 9POS, PLUG; P; D SUB Connector, STANDARD, 9POS, PLUG; Product Range:TE CONNECTIVITY - Amplimite HD-20 Series; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Plug; Contact Termination:Solder; Connector Type:D Sub

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5788792-1.

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact GenderMale
Current Rating6 A
GenderMale
High Temperature HousingYes
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.62 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length30.81 mm
PCB Thickness1.57 mm
Pitch2.28 mm
Row Spacing2.8448 mm
Width12.55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5788792-1.

TE Connectivity
Datasheet37 pages11 years ago
Technical Drawing1 page11 years ago
Instruction Sheet7 pages6 years ago
Electro Sonic
Datasheet37 pages16 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
X-ON
Datasheet1 page6 years ago
Newark
Datasheet37 pages11 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet4 pages9 years ago
Rohs Statement1 page10 years ago