TE Connectivity 5787834-1

USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountVertical
Number of Pins4
Number of Terminals4
PlatingTin
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating1 A
Current Rating1 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature185 °C
Max RMS Current1 A
Min Operating Temperature-67 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationVertical, Straight
Plating Thickness760 nm
Schedule B8536694040
TerminationSolder, Through Hole
USB StandardUSB 2.0
Voltage Rating (AC)30 V
Dimensions
Depth11.46 mm
Length12.03 mm
PCB Thickness1.57 mm
Pitch2.5 mm
Tail Length3.01 mm
Width12.03 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787834-1.

Newark
Datasheet22 pages18 years ago
Datasheet1 page11 years ago
Sager Electronics
Technical Drawing1 page5 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Technical Drawing1 page7 years ago
Datasheet18 pages13 years ago
Datasheet7 pages0 years ago
Datasheet8 pages0 years ago
Burklin Elektronik
Datasheet1 page6 years ago
ShanghaiCT
Technical Drawing3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago

Inventory History

3 month trend:
+106%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5787834-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5787834-1 provided by its distributors.

USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Box/Tray
Usb, 2.0 Type B, Receptacle, Th; Usb Connector Type:Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:4Positions; Connector Mounting:Through Hole Mount; Orientation:Vertical; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 5787834-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787834-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountVertical
Number of Pins4
Number of Terminals4
PlatingTin
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating1 A
Current Rating1 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature185 °C
Max RMS Current1 A
Min Operating Temperature-67 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationVertical, Straight
Plating Thickness760 nm
Schedule B8536694040
TerminationSolder, Through Hole
USB StandardUSB 2.0
Voltage Rating (AC)30 V
Dimensions
Depth11.46 mm
Length12.03 mm
PCB Thickness1.57 mm
Pitch2.5 mm
Tail Length3.01 mm
Width12.03 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787834-1.

Newark
Datasheet22 pages18 years ago
Datasheet1 page11 years ago
Sager Electronics
Technical Drawing1 page5 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Technical Drawing1 page7 years ago
Datasheet18 pages13 years ago
Datasheet7 pages0 years ago
Datasheet8 pages0 years ago
Burklin Elektronik
Datasheet1 page6 years ago
ShanghaiCT
Technical Drawing3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet3 pages7 years ago
Materials Sheet3 pages5 years ago
Rohs Statement1 page11 years ago