TE Connectivity 5787253-1

Conn Power RCP 6 POS 2mm Solder ST Thru-Hole 6 Terminal 1 Port
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolymer
Insulation MaterialPolymer
MaterialLiquid Crystal Polymer, Polymer
MountThrough Hole
Number of Terminals6
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Current Rating7 A
Fastening TypePull, Push
GenderFemale
Max Current Rating7 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Power Positions6
Number of Rows1
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness76 nm
SealableNo
TerminationSolder
Dimensions
Lead Length1.524 mm
Length25.79 mm
Pitch2.032 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787253-1.

Master Electronics
Datasheet6 pages12 years ago
Datasheet9 pages14 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago

Inventory History

3 month trend:
-50.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5787253-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5787253-1 provided by its distributors.

Conn Power RCP 6 POS 2mm Solder ST Thru-Hole 6 Terminal 1 Port
Avnet Japan
6 Position 2 mm Pitch Receptacle Multi-Directional Interconnection System
Battery Connector 1 Cells Liquid Crystal Polymer Tube
MDI REC ASS'Y ,6P, DC Jack Connectors | TE Connectivity 5787253-1
2mm Centerline Multi-Directional Interconnection System
Pin and Socket Connectors BATT REC 06P VRT
Battery Contact, Phosphor Bronze, Tht; Battery Sizes Accepted:-; Battery Terminals:Through Hole; Contact Material:Phosphor Bronze; Contact Plating:Tin Over Nickel Plated Contacts; Product Range:- Rohs Compliant: Yes |Te Connectivity 5787253-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolymer
Insulation MaterialPolymer
MaterialLiquid Crystal Polymer, Polymer
MountThrough Hole
Number of Terminals6
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Current Rating7 A
Fastening TypePull, Push
GenderFemale
Max Current Rating7 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Power Positions6
Number of Rows1
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness76 nm
SealableNo
TerminationSolder
Dimensions
Lead Length1.524 mm
Length25.79 mm
Pitch2.032 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787253-1.

Master Electronics
Datasheet6 pages12 years ago
Datasheet9 pages14 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago