TE Connectivity / AMP 5787170-7

Connector D-Subminiature Receptacle 68 Position 2.54mm Solder Right Angle Through Hole 68 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
5787170-7 2,443 Buy Now »
USD
5.63 5.40 4.17 4.17 4.17
Verical 4
5787170-7 23 Buy Now »
USD
3.98 3.98 3.98 3.98
5787170-7 1,232 Buy Now »
USD
4.75 4.75 4.38 4.38
5787170-7 8 Buy Now »
USD
4.75 4.75 4.75 4.75
5787170-7 35 Buy Now »
USD
5.11 5.11 5.11
Arrow
5787170-7 23 Buy Now »
USD
4.25 4.09 3.85 3.81 3.81
Digi-Key
A31808-ND 327 Buy Now »
USD
5.93 5.69 4.70 4.02 4.02
Newark
42K7573 82 Buy Now »
USD
5.47 5.47 4.70 4.32 4.10
Chip One Stop Japan
C1S757100161275 23 Buy Now »
JPY
644.00 555.00 555.00 555.00 555.00
Mouser
571-5787170-7 1,344 Buy Now »
USD
6.13 6.13 4.70 4.32 4.32
TTI
5787170-7 823 Buy Now »
USD
5.94 5.94 5.94 5.94 5.94
Sager Electronics
5787170-7 1,290 Buy Now »
USD
3.86
Chip One Stop Global 2
C1S757100699042 232 Buy Now »
JPY
676.00 583.00 483.00 451.00 451.00
C1S757100161275 1,000 Buy Now »
JPY
650.00 650.00 650.00 434.00 434.00
Onlinecomponents.com
57871707 405 Buy Now »
USD
5.11 5.11 4.31 4.14 4.14
Heilind Electronics
AMP5787170-7 420 Buy Now »
USD
5.39 5.39 4.55 4.42 4.42
Master Electronics
57871707 277 ··
USD
5.11 5.11 4.31 4.14 4.14
Future Electronics
5787170-7 0 ··
USD
5.15 4.55 4.55 4.55
Allied Electronics
70085661 0 ··
USD
4.93
Interstate Connecting Components
5787170-7 420 Buy Now »
PEI Genesis
5787170-7 0 ··
Heilind Asia
AMP5787170-7 0 ··
Farnell
1284374 4,307 Buy Now »
EUR
7.33 5.87 3.98 3.74 3.55
element14 APAC
1284374 3,177 Buy Now »
CNY
40.37 40.37 30.95 30.03 30.03
Electro Sonic
57871707 1,267 Buy Now »
USD
5.42 5.42 4.57 4.39 4.39
Avnet Europe
5787170-7 1,096 Buy Now »
EUR
5.24 3.81 3.00 3.00
RS Components
6807737 32 Buy Now »
GBP
5.51 5.51 3.87 3.31 3.31
Avnet Asia
5787170-7 0 ··
USD
10.90
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
5787170-7 884 Buy Now »
USD
5.70 5.70 5.70 5.70 5.70
Jameco
961741 Yes ··
USD
7.55 6.95 6.29 6.29 6.29
NetSource Technology
5787170-7 37 ··
EarthTron
5787170-7 249 ··
STLAA.com
5787170-7 307 ··
4 Star Electronics
5787170-7 3 Send RFQ »
Ewing Components
5787170-7 15,956 Send RFQ »
Abacus Technologies
5787170-7 2,013 ··
Tencell
5787170-7 1,189 Buy Now »
USD
4.98 4.98 4.98 4.65 4.65
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5787170-7 Contact ··
Summit Electronics
5787170-7 Contact Send RFQ »
Touchstone Systems
5787170-7 Contact Send RFQ »
XS Micro
5787170-7 Contact ··
SemiconductorPLUS
5787170-7 Contact ··

Descriptions

AMPLIMITE .050 Connectors 050 068R R/A PCB
Mouser
Conn SCSI RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
Sager Electronics
68 50SR R/A RCPT ASSY,RDSN L/F
Heilind Asia
68 50SR R/A RCPT ASSY,RDSN L/F
Master Electronics
Conn SCSI RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port
Avnet Asia
68 50SR R/A RCPT ASSY,RDSN L/F
Onlinecomponents.com
AMPLIMITE .050 d-sub PCB socket 68 way
RS Components
68 50SR R/A RCPT ASSYRDSN L/F
Heilind Electronics
CONN D-TYPE RCPT 68POS R/A SLDR
Digi-Key
RECEPTACLE, SCSI, R/A, 68W
element14 APAC
RECEPTACLE, SCSI, R/A, 68W
Farnell
Conn;D-Sub;PCB Socket;68Pos;RTAng;III Series;Solder
Allied Electronics
Conn SCSI RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
Chip One Stop Japan
WIRE-BOARD CONNECTOR, RECEPTACLE 68 POSITION 1.27MM
Newark
68 Position 1.27 mm Pitch Right Angle Receptacle Board Mount D-Sub Connector
Future Electronics
Conn SCSI RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
Verical
Connector D-Subminiature Receptacle 68 Position 2.54mm Solder Right Angle Through Hole 68 Terminal 1 Port
Jameco
68 50SR R/A RCPT ASSYRDSN L/F
PEI Genesis
Conn SCSI RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
Chip One Stop Global
68 50SR R/A RCPT ASSY,RDSN L/F
TE Connectivity
68 50SR R/A RCPT ASSYRDSN L/F
Interstate Connecting Components
Conn SCSI RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port
Avnet

Technical Specifications

Shielding Yes
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Mounting Type Through Hole PCB
Contact Plating Gold
Material Thermoplastic
Flammability Rating UL 94 V-0
Number of Positions 68
Housing Color Black
RoHS Compliant
Contact Material Phosphor Bronze
ELV Compliant Compliant
Size-Width 16.76 mm
Gender Female
Size-Height 10.31 mm
Orientation Right Angle
Pin Pitch 2.54 mm
Lifecycle Status Active
Number of Rows 2
Housing Material Thermoplastic
Packaging Tube
Size-Length 63.88 mm
Number of Contacts 68

Documents

Tyco Electronics
Datasheet 32 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 9 pages 5 years ago
Datasheet 20 pages 4 years ago
Datasheet 7 pages 5 years ago
Farnell
Datasheet 32 pages 8 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 9 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 5 years ago
Future Electronics
Datasheet 7 pages
Jameco
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 32 pages 4 years ago
Datasheet 1 page 11 years ago
Datasheet 32 pages 4 years ago
Compliance Statements
Materials Sheet 3 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5787170-7
TYCO/AMP 5787170-7
TYCO ELECTRONICS AMP 5787170-7
TE Connectivity / AMP Brand 5787170-7
AMP/Tyco Electronics 5787170-7
AMP/TE Connectivity 5787170-7
TE CNTY - AMP 5787170-7
TE Connectivity / Tyco Electronics AMP 5787170-7
AMP/TYCO ELECTR 5787170-7
TYCO ELECTRONICS AMP ITALIA S 5787170-7
AMP INC 5787170-7
TYCO/AMP INC 5787170-7
TE CONNECTIVITY AMP (VA) 5787170-7
TYCO ELECTRONICS AMP (VA) 5787170-7
TE CONNECTIVITY AMP CONNECTORS 5787170-7
AMP/TE CONNECTIVITY ACCT 167798 5787170-7
TYCO COLOMBIA 5787170-7
AMP INCORPORATED (TYCO ELECTRONICS 5787170-7
TE Connectivity / Hartman Brand 5787170-7
TE CONNECTIVITY / AMP BRA 5787170-7
TYCO INC (AMP) 5787170-7
TYCO ELECTRONICS 5787170-7
AMP ( TYC) 5787170-7
TE AMP TYCO 5787170-7
TE Connectivity / Am 5787170-7
TE Connectivity AMP Connectors 5787170-7

Search for other parts like 5787170- »