TE Connectivity 5787082-7

Conn D-Subminiature RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
Body PlatingTin
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Pins68
Number of Terminals68
PlatingCopper, Nickel
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle
Current Rating1 A
FeaturesShielded
GenderFemale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)30 V
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts68
Number of Ports1
Number of Positions68
Number of Rows4
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating30 V
Dimensions
Depth16.87 mm
Height10.31 mm
Hole Diameter2.77 mm
Lead Length2.54 mm
Length63.88 mm
PCB Thickness1.57 mm
Pitch1.27 mm
Row Spacing2.54 mm
Width10.31 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787082-7.

Newark
Datasheet32 pages11 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Master Electronics
Datasheet6 pages6 years ago
TE Connectivity
Datasheet20 pages12 years ago
Datasheet9 pages13 years ago
Datasheet7 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet1 page16 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+21.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5787082-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 5787082-7 provided by its distributors.

Conn D-Subminiature RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
D Subminiature Connector, 68 Contact(s), Female, Solder Terminal, Receptacle
D-Sub socket, 68 pole, standard, equipped, angled, solder pin, 5787082-7
Wire-Board Connector, Receptacle 68 Position 1.27Mm; No. Of Contacts:68Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:-; Product Range:Amplimite 0.050 Series; Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5787082-7.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787082-7.
  • 5787082-7....

Technical Specifications

Physical
Body MaterialSteel
Body PlatingTin
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Pins68
Number of Terminals68
PlatingCopper, Nickel
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle
Current Rating1 A
FeaturesShielded
GenderFemale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)30 V
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts68
Number of Ports1
Number of Positions68
Number of Rows4
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating30 V
Dimensions
Depth16.87 mm
Height10.31 mm
Hole Diameter2.77 mm
Lead Length2.54 mm
Length63.88 mm
PCB Thickness1.57 mm
Pitch1.27 mm
Row Spacing2.54 mm
Width10.31 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787082-7.

Newark
Datasheet32 pages11 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Master Electronics
Datasheet6 pages6 years ago
TE Connectivity
Datasheet20 pages12 years ago
Datasheet9 pages13 years ago
Datasheet7 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet1 page16 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet4 pages6 years ago
Rohs Statement1 page11 years ago