TE Connectivity 5767096-8

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating11.5 A
Contact Resistance10 mΩ
Contact StyleSocket
Current Rating11.5 A
Data Rate10 Gbps
Differential SignalingYes
GenderReceptacle
Insulation Resistance2 MΩ
Mating AlignmentWithout
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Columns19
Number of Contacts38
Number of Positions38
Number of Power Positions1
Number of Rows2
Number of Signal Positions38
Operating Supply Voltage30 V
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness6.35 µm
Schedule B8536694040
SealableNo
StackableYes
TerminationSMD/SMT
Voltage Rating30 V
Dimensions
Contact Finish Thickness - Mating760 nm
Depth8.72 mm
Height6.096 mm
Lead Pitch640 µm
Length25.4 mm
Mated Stacking Heights22.86 mm
Mating Post Length1.6285 mm
PCB Thickness1.57 mm
Pitch640 µm
Row Spacing7.06 mm
Stack Height12.57 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767096-8.

Electro Sonic
Datasheet23 pages17 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet28 pages16 years ago
Datasheet9 pages13 years ago
Farnell
Datasheet15 pages13 years ago
Datasheet2 pages18 years ago
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Jameco
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+113%

Alternate Parts

Price @ 1000
$ 15
$ 14.52
$ 14.52
Stock
145,516
123,719
123,719
Authorized Distributors
22
23
23
Gender
Receptacle
Female
Female
Pitch
640 µm
640 µm
640 µm
Number of Positions
38
38
38
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5767096-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 5767096-8 provided by its distributors.

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape
Avnet Japan
Board Stacking Connector, 39 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle
CONNECTOR, STACKING, RCPT, 38POS, 2ROW; Product Range: MICTOR Series; No. of Contacts: 38Contacts; Gender: Receptacle; Pitch Spacing: 0.64mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 7.06mm; Conta
Mezzanine Connector Type:Receptacle; Pitch Spacing:0.64Mm; No. Of Rows:2Rows; No. Of Contacts:38Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 5767096-8.
MICT,REC,038,ASY,.025,TAPE,CAP PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 38 Centerline (Pitch): .64 mm 24 mm PCB Mount Receptacle Vertical Board-to-Board 38 | PCB Header & Receptacle | Part Number: 5767096-8 | Internal Number: 5767096-8 | Alias Number: 73034152-F | .64 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767096-8.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating11.5 A
Contact Resistance10 mΩ
Contact StyleSocket
Current Rating11.5 A
Data Rate10 Gbps
Differential SignalingYes
GenderReceptacle
Insulation Resistance2 MΩ
Mating AlignmentWithout
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Columns19
Number of Contacts38
Number of Positions38
Number of Power Positions1
Number of Rows2
Number of Signal Positions38
Operating Supply Voltage30 V
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness6.35 µm
Schedule B8536694040
SealableNo
StackableYes
TerminationSMD/SMT
Voltage Rating30 V
Dimensions
Contact Finish Thickness - Mating760 nm
Depth8.72 mm
Height6.096 mm
Lead Pitch640 µm
Length25.4 mm
Mated Stacking Heights22.86 mm
Mating Post Length1.6285 mm
PCB Thickness1.57 mm
Pitch640 µm
Row Spacing7.06 mm
Stack Height12.57 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767096-8.

Electro Sonic
Datasheet23 pages17 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet28 pages16 years ago
Datasheet9 pages13 years ago
Farnell
Datasheet15 pages13 years ago
Datasheet2 pages18 years ago
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Jameco
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet3 pages8 years ago
Rohs Statement1 page11 years ago