TE Connectivity / AMP 5767054-1

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
5767054-1 4,542 Buy Now »
USD
13.39 12.62 10.01 10.01 10.01
Arrow
5767054-1 728 Buy Now »
USD
7.79 7.51 6.94 6.94 6.94
Verical 4
5767054-1 728 Buy Now »
USD
6.94 6.94 6.94 6.94
5767054-1 1,029 Buy Now »
USD
7.38 7.38 7.38
5767054-1 19 Buy Now »
USD
9.78 9.78 9.78 9.78
5767054-1 42 Buy Now »
USD
14.14 14.14 14.14 14.14
Digi-Key
A121104-ND 1,333 Buy Now »
USD
14.61 13.28 11.29 8.83 8.63
Newark
42K7552 3 Buy Now »
USD
14.09 14.09 11.28 8.83 8.83
Chip One Stop Japan 2
C1S757100699024 728 Buy Now »
JPY
1580.00 1110.00 713.00 648.00 648.00
C1S114400569716 1,036 Buy Now »
JPY
1110.00 919.00 871.00 826.00 826.00
Mouser
571-5767054-1 731 Buy Now »
USD
14.09 14.09 11.28 9.62 9.62
Future Electronics
5767054-1 3,237 Buy Now »
USD
8.85 8.40 8.40 8.40
Powell Electronics
5767054-1 5 Buy Now »
USD
8.30 8.30 8.30 8.30 5.69
TTI
5767054-1 0 ··
USD
7.22 7.22 7.22
Heilind Electronics
AMP5767054-1 1,720 Buy Now »
USD
7.53 7.22 7.22
Onlinecomponents.com
57670541 48 Buy Now »
USD
14.14 14.14 10.32 9.67 6.48
Sager Electronics
5767054-1 246 Buy Now »
USD
8.30
Master Electronics
57670541 40 ··
USD
14.14 14.14 10.32 9.67 6.48
Chip One Stop Global
C1S757100699024 19 Buy Now »
JPY
1600.00 1520.00 1520.00 1520.00 1520.00
Allied Electronics
70085852 0 ··
USD
11.51
Interstate Connecting Components
5767054-1 1,720 Buy Now »
PEI Genesis
5767054-1 0 ··
Heilind Asia
AMP5767054-1 0 ··
Farnell
1338760 1,067 Buy Now »
EUR
10.38 7.49 6.86 6.70 6.70
element14 APAC 2
1087582 3 Buy Now »
CNY
92.78 92.78 74.28 67.76 67.76
1338760 876 Buy Now »
CNY
92.78 92.78 74.28 68.66 68.66
Electro Sonic
57670541 61 Buy Now »
USD
14.99 14.99 10.94 10.25 6.87
Avnet Europe
5767054-1 1,365 Buy Now »
EUR
5.15 4.04 4.04
RS Components
6803420 354 Buy Now »
GBP
10.11 10.11 8.19 6.64 6.64
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
5767054-1 1,225 Buy Now »
USD
5.67 5.23 4.36 4.36
Quest
5767054-1 1,158 Buy Now »
USD
13.99 7.00 6.06 4.90 4.90
Freelance Electronics
5767054-1 30 Buy Now »
USD
7.84 7.84 7.84 7.84 7.84
STLAA.com
5767054-1 1,586 ··
Ewing Components
5767054-1 15,956 Send RFQ »
Abacus Technologies
5767054-1 220 ··
SIE
5767054-1 27 ··
Rotakorn
5767054-1 35 ··
Tencell
5767054-1 55 Buy Now »
USD
10.91 10.47 10.47
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
5767054-1 Contact Send RFQ »
North Star Micro
5767054-1 Contact ··
Bristol Electronics
5767054-1 Contact Buy Now »
TransparentC
5767054-1 Contact ··
SemiconductorPLUS
5767054-1 Contact ··
XS Micro
5767054-1 Contact ··

Descriptions

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Avnet
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Verical
CONNECTOR, RECEPTACLE, MICTOR, 38 POSITION, VERTICAL
Allied Electronics
CONN RCPT 38POS VERT .64MM
Digi-Key
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Chip One Stop Global
.025 [0.64] Centerline Matched Impedance Connector (MICTOR)
Powell Electronics
Stacking Board Connector, MICTOR Series, Receptacle, 0.64 mm, 38, Surface Mount
Newark
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Chip One Stop Japan
CONN RCPT 38POS VERT .64MM
Component Sense
2.54mm Housing receptacle fine pitch 38w
RS Components
SOCKET, MICTOR, 38WAY
element14 APAC
MICTOR 38 Position 0.64 mm Pitch Vertical Receptacle Assembly
Future Electronics
SOCKET, MICTOR, 38WAY
Farnell
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Sager Electronics

Technical Specifications

Mounting Type Surface Mount Solder
Gender Female
Lead-Free Status Lead Free
Color Black
Insulation Material Thermoplastic
RoHS Compliant
Contact Plating Nickel Tin
Contact Material Copper Alloy
REACH SVHC Compliance No SVHC
Housing Color Black
ELV Compliant Compliant
Number of Contacts 38
Orientation Vertical
Packaging Box Tube
Lifecycle Status Active
Pin Pitch 640 µm
Flammability Rating UL 94 V-0

Documents

Tyco Electronics
Datasheet 23 pages 10 years ago
Verical
Datasheet 28 pages 9 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 9 pages 5 years ago
Datasheet 15 pages 5 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Farnell
Datasheet 1 page 8 years ago
Future Electronics
Datasheet 1 page 8 years ago
Datasheet 1 page 11 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 23 pages 10 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5767054-1
TYCO/AMP 5767054-1
TYCO ELECTRONICS AMP 5767054-1
TE Connectivity / AMP Brand 5767054-1
AMP/Tyco Electronics 5767054-1
AMP/TE Connectivity 5767054-1
TE CNTY - AMP 5767054-1
TE Connectivity / Tyco Electronics AMP 5767054-1
AMP/TYCO ELECTR 5767054-1
TYCO ELECTRONICS AMP ITALIA S 5767054-1
AMP INC 5767054-1
TYCO/AMP INC 5767054-1
TE CONNECTIVITY AMP (VA) 5767054-1
TYCO ELECTRONICS AMP (VA) 5767054-1
TE CONNECTIVITY AMP CONNECTORS 5767054-1
AMP/TE CONNECTIVITY ACCT 167798 5767054-1
TYCO COLOMBIA 5767054-1
AMP INCORPORATED (TYCO ELECTRONICS 5767054-1
TE Connectivity / Hartman Brand 5767054-1
TE CONNECTIVITY / AMP BRA 5767054-1
TYCO INC (AMP) 5767054-1
TYCO ELECTRONICS 5767054-1
AMP ( TYC) 5767054-1
TE AMP TYCO 5767054-1
TE Connectivity / Am 5767054-1
TE Connectivity AMP Connectors 5767054-1

Search for other parts like 5767054- »