TE Connectivity / AMP 5750329-2

Conn Shielded Miniature Circular DIN RCP 6 POS Solder ST Thru-Hole 6 Terminal 1 Port Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5750329-2 360 Buy Now »
USD
5.31 5.16 4.70 4.39 4.36
Digi-Key
5750329-2-ND 759 Buy Now »
USD
8.30 7.96 6.57 4.84 4.60
Verical 2
5750329-2 360 Buy Now »
USD
5.09 4.65 4.42 4.42
5750329-2 373 Buy Now »
USD
4.89 4.89 4.80 4.80
Avnet
5750329-2 0 ··
USD
4.93 3.75
Chip One Stop Japan
C1S757106817349 360 Buy Now »
JPY
812.00 642.00 518.00 497.00 497.00
Mouser
571-5750329-2 299 Buy Now »
USD
9.95 8.69 7.03 5.80 5.80
Newark 2
42K7542 0 ··
USD
8.62 8.62 8.62 7.27 6.80
96Y2956 279 Buy Now »
USD
8.81 8.81 8.81 7.31 6.03
Powell Electronics
5750329-2 237 Buy Now »
USD
3.65 3.41
Chip One Stop Global 3
C1S757105324082 313 Buy Now »
JPY
457.00 455.00 427.00 377.00 377.00
C1S757100612627 60 Buy Now »
JPY
964.00 964.00 964.00 964.00 964.00
C1S757106760290 373 Buy Now »
JPY
986.00 986.00
TTI
5750329-2 0 ··
USD
4.56 4.56 4.56
Onlinecomponents.com
57503292 112 Buy Now »
USD
6.11 6.11 5.28 3.70 3.46
Master Electronics
57503292 74 ··
USD
6.11 6.11 5.28 3.70 3.46
Allied Electronics
70288036 0 ··
USD
5.62 5.62 4.47 4.47 4.47
Heilind Asia
AMP5750329-2 0 ··
Heilind Electronics
AMP5750329-2 0 ··
PEI Genesis
5750329-2 0 ··
Electro Sonic
57503292 373 Buy Now »
USD
6.48 6.48 5.60 3.92 3.67
RS Components
7188413 1 Buy Now »
GBP
4.91 4.91 3.44 2.96 2.96
Avnet Europe
5750329-2 0 ··
EUR
3.17 2.95
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
5750329-2 592 ··
Tencell
5750329-2 287 Buy Now »
USD
5.14 5.14
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5750329-2 Contact ··
TransparentC
5750329-2 Contact ··

Descriptions

6 POS MINI-DIN VRT SHLD CONN
Heilind Electronics
Conn Shielded Miniature Circular DIN RCP 6 POS Solder ST Thru-Hole 6 Terminal 1 Port
Avnet
Shielded Miniature Circular DIN Connectors
Powell Electronics
Connector pcb vert 6 way Mini-DIN
RS Components
CONN RECEPT VERT 6 POS GOLD DIN
Digi-Key
Shielded Miniature Circular DIN Connectors
North Star Micro
Conn Shielded Miniature Circular DIN RCP 6 POS Solder ST Thru-Hole 6 Terminal 1 Port
Chip One Stop Global
Circular Mini-DIN Connectors 6 P SHLD PNL MOUNT
Mouser
6 POS MINI-DIN VRT SHLD CONN
PEI Genesis
6 POS MINI-DIN VRT SHLD CONN
Heilind Asia
Connector pcb vert 6 way Mini-DIN
Allied Electronics
Conn Shielded Miniature Circular DIN RCP 6 POS Solder ST Thru-Hole 6 Terminal 1 Port Tray
Verical
6 POS MINI-DIN VRT SHLD CONN
Onlinecomponents.com
6 POS MINI-DIN VRT SHLD CONN
Newark
6 POS MINI-DIN VRT SHLD CONN
TE Connectivity
6 POS MINI-DIN VRT SHLD CONN
Master Electronics

Technical Specifications

Number of Contacts 6
Gender Female
Packaging Tray
Insulation Material Plastic
Color Black
Mounting Type Through Hole
RoHS Compliant
Orientation Vertical
Housing Color Black
Lead-Free Status Lead Free
ELV Compliant Compliant
Housing Material Polyester
Shielding Yes
Contact Material Phosphor Bronze
Flammability Rating UL 94 V-0
Lifecycle Status Active
Contact Plating Gold Tin

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 12 years ago
Jameco
Datasheet 2 pages 7 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago
Compliance Statements
Materials Sheet 2 pages 9 months ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5750329-2
TYCO/AMP 5750329-2
TYCO ELECTRONICS AMP 5750329-2
TE Connectivity / AMP Brand 5750329-2
AMP/Tyco Electronics 5750329-2
AMP/TE Connectivity 5750329-2
TE CNTY - AMP 5750329-2
TE Connectivity / Tyco Electronics AMP 5750329-2
AMP/TYCO ELECTR 5750329-2
TYCO ELECTRONICS AMP ITALIA S 5750329-2
AMP INC 5750329-2
TYCO/AMP INC 5750329-2
TE CONNECTIVITY AMP (VA) 5750329-2
TYCO ELECTRONICS AMP (VA) 5750329-2
TE CONNECTIVITY AMP CONNECTORS 5750329-2
AMP/TE CONNECTIVITY ACCT 167798 5750329-2
TYCO COLOMBIA 5750329-2
AMP INCORPORATED (TYCO ELECTRONICS 5750329-2
TE Connectivity / Hartman Brand 5750329-2
TE CONNECTIVITY / AMP BRA 5750329-2
TYCO INC (AMP) 5750329-2
TYCO ELECTRONICS 5750329-2
AMP ( TYC) 5750329-2
TE AMP TYCO 5750329-2
TE Connectivity / Am 5750329-2
TE Connectivity AMP Connectors 5750329-2

Search for other parts like 5750329- »