Keystone 575-4

Connector, Banana Jack, Standard, Non-Insulated, .218 , TH

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingNickel
MaterialBrass, Tin
MountPanel, Through Hole
Number of Pins1
Technical
GenderFemale
InsulationNon-Insulated
Number of Contacts1
Number of Positions1
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Keystone 575-4.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Upverter
Datasheet1 page16 years ago
X-ON
Datasheet1 page6 years ago
DigiKey
Datasheet1 page24 years ago

Inventory History

3 month trend:
+83.73%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 575-4.

Related Parts

Descriptions

Descriptions of Keystone 575-4 provided by its distributors.

Connector, Banana Jack, Standard, Non-Insulated, .218 , TH
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Conn, Banana Jack, 5.5Mm, Brass; Gender:Jack; Connector Mounting:Through Hole Mount; Current Rating:15A; Voltage Rating:-; Contact Plating:Nickel Plated Contacts; Connector Colour:-; Contact Material:Brass; Product Range:- Rohs Compliant: Yes |Keystone 575-4
Test Plugs & Test Jacks NON-INSUL JACK .218 BRASS NICKEL PLTD
French Electronic Distributor since 1988
Battery Holders, Contacts and Clips JACK
Conn Banana Jack F 1 POS ST 1 Port

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingNickel
MaterialBrass, Tin
MountPanel, Through Hole
Number of Pins1
Technical
GenderFemale
InsulationNon-Insulated
Number of Contacts1
Number of Positions1
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Keystone 575-4.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Upverter
Datasheet1 page16 years ago
X-ON
Datasheet1 page6 years ago
DigiKey
Datasheet1 page24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant