TE Connectivity / AMP 5749798-1

Connector High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Terminals15
PlatingNickel
Shell MaterialSteel
Technical
Connector TypePlug
Contact GenderMale
Current Rating1.5 A
GenderMale
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows3
OrientationStraight
PCB Mounting OrientationVertical
TerminationSolder
Voltage Rating125 V
Dimensions
Depth12.5 mm
Lead Length3.18 mm
Length30.8 mm
Pitch2.29 mm
Width12.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5749798-1.

Electro Sonic
Datasheet14 pages12 years ago
TE Connectivity
Datasheet8 pages13 years ago
Datasheet1 page13 years ago
Datasheet12 pages0 years ago
Farnell
Datasheet1 page20 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet3 pages10 years ago
Jameco
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5749798-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5749798-1 provided by its distributors.

Connector High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Conn, D-Sub, PCB Plug, 15Pos, STR, HD-20Series, 22AWG, FrontMetalShell
D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug
D-SUBMINIATURE CONNECTOR; Connector Type:High Density D Sub; Series:HD-22; No. of Contacts:15; D Sub Shell Size:DE; Connector Body Material:Steel; Gender:Plug; Contact Termination:Through Hole Vertical; Connector Shell Size:DE; Connector Type:High-Density D Sub; Contact Plating:Gold; Material:Metal; No. of Ways:15; Termination Method:Through Hole; Termination Type:Through Hole

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57497981

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Terminals15
PlatingNickel
Shell MaterialSteel
Technical
Connector TypePlug
Contact GenderMale
Current Rating1.5 A
GenderMale
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows3
OrientationStraight
PCB Mounting OrientationVertical
TerminationSolder
Voltage Rating125 V
Dimensions
Depth12.5 mm
Lead Length3.18 mm
Length30.8 mm
Pitch2.29 mm
Width12.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5749798-1.

Electro Sonic
Datasheet14 pages12 years ago
TE Connectivity
Datasheet8 pages13 years ago
Datasheet1 page13 years ago
Datasheet12 pages0 years ago
Farnell
Datasheet1 page20 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet3 pages10 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago