TE Connectivity / AMP 5749767-1

Connector High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Body PlatingNickel
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MaterialMetal
MountThrough Hole
Number of Terminals15
PlatingNickel
Shell MaterialSteel
Technical
Connector TypePlug
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows3
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
PreloadedYes
TerminationSolder
Voltage Rating125 V
Dimensions
Depth20.8 mm
Height12.5 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length30.81 mm
PCB Thickness1.57 mm
Pitch2.29 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5749767-1.

element14 APAC
Datasheet37 pages12 years ago
Newark
Datasheet8 pages13 years ago
Datasheet1 page20 years ago
Datasheet37 pages12 years ago
TE Connectivity
Datasheet1 page13 years ago
Technical Drawing1 page7 years ago
Datasheet11 pages12 years ago
Electro Sonic
Datasheet37 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Jameco
Datasheet2 pages16 years ago

Alternate Parts

Price @ 1000
$ 5.74
$ 5.74
Stock
15,035
84,922
84,922
Authorized Distributors
0
18
18
Gender
Male
-
-
Number of Positions
15
15
15
Number of Rows
3
3
3
Mount
Through Hole
-
-
Termination
Solder
-
-
Contact Plating
Gold
-
-

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5749767-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5749767-1 provided by its distributors.

Connector High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Conn, D-Sub, PCB Plug, 15Pos, RTAng, HD-20Series, 22AWG, FrontMetalShell
Standard D-Subminiature Connector; Connector Type:High-Density D Sub; No. of Contacts:15; D Sub Shell Size:DE; Gender:Plug; Series:HD-22; Contact Termination:Through Hole; Connector Body Material:Metal; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Connector, D SUB, MALE; No. of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:Amplimite HD-22 Series; Connector Body Material:Metal Body; Contact Material:Copper; Contact Plating:Gold Plated Contacts; Body Plating:Tin; Colour:Black; Contact Termination:Solder; Flammability Rating:UL94V-0; Material:Metal; Termination Method:Solder

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749767-1.
  • 5749767-1..
  • 5749767-1...

Technical Specifications

Physical
Body MaterialMetal
Body PlatingNickel
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MaterialMetal
MountThrough Hole
Number of Terminals15
PlatingNickel
Shell MaterialSteel
Technical
Connector TypePlug
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows3
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
PreloadedYes
TerminationSolder
Voltage Rating125 V
Dimensions
Depth20.8 mm
Height12.5 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length30.81 mm
PCB Thickness1.57 mm
Pitch2.29 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5749767-1.

element14 APAC
Datasheet37 pages12 years ago
Newark
Datasheet8 pages13 years ago
Datasheet1 page20 years ago
Datasheet37 pages12 years ago
TE Connectivity
Datasheet1 page13 years ago
Technical Drawing1 page7 years ago
Datasheet11 pages12 years ago
Electro Sonic
Datasheet37 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet1 page16 years ago
Materials Sheet2 pages7 years ago