TE Connectivity / AMP 5749639-1

Conn High Density D-Sub PIN 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port Box/Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Body PlatingNickel
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MaterialMetal
MountThrough Hole
Number of Terminals62
PlatingNickel
Shell MaterialSteel
Technical
Connector TypePlug
Current Rating2 A
GenderMale
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts62
Number of Ports1
Number of Positions62
Number of Rows3
OrientationRight Angle
PCB Mounting OrientationRight Angle
PreloadedYes
TerminationSolder
Voltage Rating125 V
Dimensions
Depth21.06 mm
Height12.5 mm
Lead Length3.175 mm
Length69.4 mm
PCB Thickness1.57 mm
Pitch2.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5749639-1.

Newark
Datasheet37 pages12 years ago
Datasheet37 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Future Electronics
Technical Drawing1 page7 years ago
Electro Sonic
Datasheet37 pages16 years ago
TE Connectivity
Datasheet11 pages12 years ago
Datasheet8 pages13 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-4.80%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5749639-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5749639-1 provided by its distributors.

Conn High Density D-Sub PIN 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port Box/Tray
D Sub Connector, Amplimite HD-22, Amplimite HD-22 Series, DC, Plug, 62, Metal, Solder
Conn, D-Sub, PCB Plug, 62Pos, RTAng, HD-20Series, 22AWG, FrontMetalShell | TE Connectivity 5749639-1
D-SUBMINIATURE CONNECTOR; Product Range:TE CONNECTIVITY - HD 20; No. of Contacts:62; D Sub Shell Size:DC; Connector Body Material:Metal; Gender:Plug; Contact Termination:Solder; Connector Type:High Density D Sub; Contact Plating:Gold; Material:Metal; Series:HD-22; Termination Method:Solder

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749639-1.

Technical Specifications

Physical
Body MaterialMetal
Body PlatingNickel
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MaterialMetal
MountThrough Hole
Number of Terminals62
PlatingNickel
Shell MaterialSteel
Technical
Connector TypePlug
Current Rating2 A
GenderMale
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts62
Number of Ports1
Number of Positions62
Number of Rows3
OrientationRight Angle
PCB Mounting OrientationRight Angle
PreloadedYes
TerminationSolder
Voltage Rating125 V
Dimensions
Depth21.06 mm
Height12.5 mm
Lead Length3.175 mm
Length69.4 mm
PCB Thickness1.57 mm
Pitch2.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5749639-1.

Newark
Datasheet37 pages12 years ago
Datasheet37 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Future Electronics
Technical Drawing1 page7 years ago
Electro Sonic
Datasheet37 pages16 years ago
TE Connectivity
Datasheet11 pages12 years ago
Datasheet8 pages13 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago
Materials Sheet3 pages8 years ago