TE Connectivity 5749180-1

Circular Din Connector, 6 Contact(S), Female, Board Mount, Solder Terminal, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialPlastic
MaterialMetal
MountThrough Hole
Number of Terminals6
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating1 A
Fastening TypePull, Push
FeaturesShielded
GenderReceptacle
Mating AlignmentWith
Max Current Rating1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Operating Supply Voltage30 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating30 V
Dimensions
Depth12.83 mm
Height13 mm
Length14 mm
Tail Length3.18 mm
Width12.83 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749180-1.

TE Connectivity
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5749180-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5749180-1 provided by its distributors.

Circular Din Connector, 6 Contact(S), Female, Board Mount, Solder Terminal, Receptacle
Conn Miniature Circular DIN RCP 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Tube
Connector, Din, Jack, 6 Position; No. Of Contacts:6Contacts; Gender:Jack; Connector Mounting:Pcb Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Plastic Body; Product Range:-; Colour:Black; Connector Colour:Blackrohs Compliant: Yes |Amp Te Connectivity 5749180-1
Mini DIN, 6 pos, R/A, Shield Circular DIN Connector Type: Mini DIN Connector System: Wire-to-Board Number of Positions: 6 Connector Contact Load Condition: Fully Loaded Mating Alignment Type: Keyed Mini DIN Wire-to-Board 6 Fully Loaded | Din Connector | Part Number: 5749180-1 | Internal Number: 5749180-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749180-1.

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialPlastic
MaterialMetal
MountThrough Hole
Number of Terminals6
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating1 A
Fastening TypePull, Push
FeaturesShielded
GenderReceptacle
Mating AlignmentWith
Max Current Rating1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Operating Supply Voltage30 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating30 V
Dimensions
Depth12.83 mm
Height13 mm
Length14 mm
Tail Length3.18 mm
Width12.83 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749180-1.

TE Connectivity
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet4 pages9 years ago
Materials Sheet5 pages6 years ago
Rohs Statement1 page10 years ago