TE Connectivity / AMP 5749111-9

Conn SCSI PL 120 POS 1.27mm IDT RA Cable Mount 120 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals120
PlatingNickel, Tin
Technical
Connector TypePlug
Current Rating1 A
FeaturesShielded
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts120
Number of Ports1
Number of Positions120
Number of Rows2
OrientationRight Angle
PackagingBulk
ShieldingShielded
TerminationIDC
Voltage Rating30 V
Wire/Cable TypeRound
Dimensions
Insulation Diameter-910 µm
Length84.56 mm
Pitch1.27 mm
Width9.47 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5749111-9.

TE Connectivity
Datasheet32 pages11 years ago
Datasheet20 pages12 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet7 pages13 years ago
Instruction Sheet7 pages13 years ago
Instruction Sheet3 pages13 years ago
Datasheet9 pages13 years ago
Datasheet7 pages13 years ago
Factory Futures
Technical Drawing1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5749111-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5749111-9 provided by its distributors.

Conn SCSI PL 120 POS 1.27mm IDT RA Cable Mount 120 Terminal 1 Port
.050 Series Cable Connectors (SCSI)
|Amp Te Connectivity 5749111-9

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals120
PlatingNickel, Tin
Technical
Connector TypePlug
Current Rating1 A
FeaturesShielded
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts120
Number of Ports1
Number of Positions120
Number of Rows2
OrientationRight Angle
PackagingBulk
ShieldingShielded
TerminationIDC
Voltage Rating30 V
Wire/Cable TypeRound
Dimensions
Insulation Diameter-910 µm
Length84.56 mm
Pitch1.27 mm
Width9.47 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5749111-9.

TE Connectivity
Datasheet32 pages11 years ago
Datasheet20 pages12 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet7 pages13 years ago
Instruction Sheet7 pages13 years ago
Instruction Sheet3 pages13 years ago
Datasheet9 pages13 years ago
Datasheet7 pages13 years ago
Factory Futures
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago