TE Connectivity / AMP 5749030-1

Connector High Density D-Sub SKT 26 POS 2.28mm Solder ST Thru-Hole 26 Terminal 1 Port Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Body PlatingNickel
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialPBT
MaterialMetal
MountThrough Hole
Number of Terminals26
PlatingNickel
Shell MaterialSteel
Technical
Connector TypeReceptacle
Current Rating1.5 A
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts26
Number of Ports1
Number of Positions26
Number of Rows2
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
PreloadedYes
TerminationSolder
Voltage Rating125 V
Dimensions
Depth12.5 mm
Height11.8 mm
Lead Length3.175 mm
Length39.2 mm
PCB Thickness2.36 mm
Pitch2.29 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5749030-1.

Newark
Datasheet14 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet3 pages10 years ago
TE Connectivity
Datasheet8 pages13 years ago
Datasheet12 pages0 years ago
Farnell
Datasheet1 page14 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+1263%

Alternate Parts

Price @ 1000
$ 6.6
$ 6.6
Stock
19,717
12,110
12,110
Authorized Distributors
2
2
2
Gender
Female
Female
Female
Number of Positions
26
26
26
Number of Rows
2
3
3
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5749030-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5749030-1 provided by its distributors.

Connector High Density D-Sub SKT 26 POS 2.28mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
Conn, D-Sub, PCB Socket, 26Pos, STR, HD-20Series, 22AWG, FrontMetalShell | TE Connectivity 5749030-1
D-SUBMINIATURE CONNECTOR; Connector Type:High Density D Sub; Series:HD-22; No. of Contacts:26; D Sub Shell Size:DA; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Through Hole Vertical; Connector Shell Size:DA; Connector Type:High-Density D Sub; Contact Plating:Gold; Material:Metal; No. of Ways:26; Termination Method:Through Hole; Termination Type:Through Hole

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749030-1.

Technical Specifications

Physical
Body MaterialMetal
Body PlatingNickel
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialPBT
MaterialMetal
MountThrough Hole
Number of Terminals26
PlatingNickel
Shell MaterialSteel
Technical
Connector TypeReceptacle
Current Rating1.5 A
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts26
Number of Ports1
Number of Positions26
Number of Rows2
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
PreloadedYes
TerminationSolder
Voltage Rating125 V
Dimensions
Depth12.5 mm
Height11.8 mm
Lead Length3.175 mm
Length39.2 mm
PCB Thickness2.36 mm
Pitch2.29 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5749030-1.

Newark
Datasheet14 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet3 pages10 years ago
TE Connectivity
Datasheet8 pages13 years ago
Datasheet12 pages0 years ago
Farnell
Datasheet1 page14 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago
Materials Sheet3 pages7 years ago