TE Connectivity 5748678-1

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 4.7 to 8.13 mm, ABS, black, 5748678-1
Production

Price and Stock

Technical Specifications

Physical
Body MaterialABS
ColorBlack
Housing MaterialABS
MaterialThermoplastic
Number of Pins9
Shell MaterialABS
Technical
Connector TypeConnector
Number of Positions9
OrientationStraight
Schedule B8538907080
ShieldingNo
Wire/Cable TypeRound
Dimensions
Depth48.51 mm
Height14.47 mm
Length30.86 mm
Width14.478 mm
Wire/Cable Diameter8.13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5748678-1.

Farnell
Datasheet66 pages12 years ago
Datasheet1 page18 years ago
Datasheet66 pages16 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Instruction Sheet9 pages13 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-26.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5748678-1.

Descriptions

Descriptions of TE Connectivity 5748678-1 provided by its distributors.

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 4.7 to 8.13 mm, ABS, black, 5748678-1
Connector Accessories D-Sub Backshell/Cable Clamp Acrylonitrile Butadiene-Styrene Black Individual Kit
Backshell, D, Plastic, 9Way; Product Range:Amplimite Series; D Sub Shell Size:De; Cable Exit Angle:180°; Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body; Svhc:1,2-Benzenedicarboxylic Acid, Di-C6-8-Branched Alkyl Rohs Compliant: Yes |Amp Te Connectivity 5748678-1
2 PC PLST CBL CLMP KIT Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: ABS Primary Product Color: Black Compatible With Connector Shell Size: 1 Shielded: No Cable Clamp Kit ABS Black 1 | Connector Strain Relief | Part Number: 5748678-1 | Internal Number: 5748678-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5748678-1.

Technical Specifications

Physical
Body MaterialABS
ColorBlack
Housing MaterialABS
MaterialThermoplastic
Number of Pins9
Shell MaterialABS
Technical
Connector TypeConnector
Number of Positions9
OrientationStraight
Schedule B8538907080
ShieldingNo
Wire/Cable TypeRound
Dimensions
Depth48.51 mm
Height14.47 mm
Length30.86 mm
Width14.478 mm
Wire/Cable Diameter8.13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5748678-1.

Farnell
Datasheet66 pages12 years ago
Datasheet1 page18 years ago
Datasheet66 pages16 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Instruction Sheet9 pages13 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCYes
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago
Reach Statement1 page10 years ago
Materials Sheet3 pages6 years ago
Reach Statement1 page5 years ago
Rohs Statement1 page11 years ago