TE Connectivity 5748676-1

Backshell/Cable Clamp 180° 1 Shell Size Bright Nickel Over Copper Zinc Alloy Automotive Individual

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A34126-ND 3,483 Buy Now »
USD
6.85 6.57 5.48 3.97 3.56
Arrow
5748676-1 694 Buy Now »
USD
3.68 3.58 3.41 3.41 3.41
Verical 3
5748676-1 694 Buy Now »
USD
3.58 3.41 3.41 3.41
5748676-1 543 Buy Now »
USD
5.24 5.24 3.70 3.70
5748676-1 252 Buy Now »
USD
5.24 5.24 4.64 4.64
Newark 2
87K0249 2,720 Buy Now »
USD
6.03 6.03 5.48 3.98 3.70
93K4554 1,661 Buy Now »
USD
6.85 6.58 5.48 3.98 3.70
Carlton-Bates
74114996888 52 Buy Now »
USD
6.99 6.99 6.99 6.99 6.99
TTI
5748676-1 17,562 Buy Now »
USD
3.55 3.55 3.55 3.55
Mouser
571-5748676-1 2,803 Buy Now »
USD
6.03 5.80 5.42 4.71 4.71
Powell Electronics
5748676-1 1,958 Buy Now »
USD
5.78 5.78 5.78 3.55 2.85
Allied Electronics
70043022 3,304 Buy Now »
USD
6.16 6.16 6.16 6.16 6.16
Gopher Electronics
5748676-1 495 Buy Now »
USD
3.88 3.88 3.33 2.91 2.91
Onlinecomponents.com
57486761 1,956 Buy Now »
USD
3.20 3.20 2.96 2.69 2.69
Chip One Stop Global 3
C1S757100213754 794 Buy Now »
USD
5.96 5.57 4.35 3.41 3.41
C1S757100680284 1,966 Buy Now »
USD
7.16 6.87 5.73 3.38 3.38
C1S757106652715 1,953 Buy Now »
USD
7.57
Master Electronics
57486761 1,651 ··
USD
3.20 3.20 2.96 2.69 2.69
Sager Electronics
5748676-1 1,050 Buy Now »
USD
2.93 2.76 2.55 2.55 2.55
Components Center
5748676-1 877 Buy Now »
USD
4.56 4.56 3.51 3.51 3.51
Electro Enterprises
5748676-1 73 ··
USD
9.87 7.40 5.38 5.38 5.38
A.E. Petsche
CM57486761 0 ··
USD
17.50 17.50 17.50 17.50 17.50
Future Electronics
5748676-1 185 Buy Now »
USD
6.16 5.82 5.82 5.82
Dachs
5748676-1 767 ··
Bisco
5748676-1 9 Buy Now »
Dalis Electronics
5748676-1 877 ··
PEI Genesis
5748676-1 0 ··
Power and Signal Group
5748676-1 0 ··
Farnell
1098419 4,619 Buy Now »
GBP
3.31 3.00 2.33 2.09 2.09
element14 APAC
1098419 7,548 Buy Now »
SGD
7.20 7.20 5.82 4.75 4.75
Electro Sonic
57486761 2,716 Buy Now »
USD
3.39 3.39 3.14 2.85 2.85
Distrelec
5748676-1 1,966 Buy Now »
EUR
4.97 4.78 4.41 4.41 4.41
RS Components
4543696 1,249 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP5748676-1 18,447 Buy Now »
USD
3.47 3.47 3.01 2.85 2.81
Gerber
5748676-1 684 Buy Now »
USD
5.11 5.11 5.11 5.11 5.11
Interstate Connecting Components
5748676-1 18,447 Buy Now »
NEP Electronics
5748676-1 58 ··
STLAA.com
5748676-1 7 ··
Tencell
5748676-1 4,251 Buy Now »
USD
2.87 2.87 2.87 2.74 2.74
Abacus Technologies
5748676-1 8,000 ··
Heilind Asia
AMP5748676-1 0 ··
SIE
5748676-1 628 ··
Quest
5748676-1 2 Buy Now »
GreenTree Electronics
5748676-1 6,792 Send RFQ »
TME
HDP20-748676-1 10 Buy Now »
USD
3.33 3.13 2.91 2.91 2.91
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5748676-1 Contact ··
Touchstone Systems
5748676-1 Contact ··

Descriptions

Enclosure: for D-Sub connectors; D-Sub 9pin, D-Sub HD 15pin
TME
D SUB BACKSHELL, DE, DIECAST, 9WAY
Farnell
HD20 D-SUB SHL 09 WM V0 WIR
NEP Electronics
Backshell/Cable Clamp 180° 1 Shell Size Bright Nickel Over Copper Zinc Alloy Automotive Individual
Sager Electronics
D-Sub metal hood [TE Connectivity] 5748676-1 D-Sub metal hood
Distrelec
Backshell/Cable Clamp 180° 1 Shell Size Bright Nickel Over Copper Zinc Alloy Automotive Individual
Verical
DIE CAST CBL CLMP KIT SZ 1
Powell Electronics
D SUB BACKSHELL, DE, DIECAST, 9WAY
element14 APAC
DIE CAST CBL CLMP KIT,SZ 1
Master Electronics
BACKSHELL/CABLE CLAMP
Gopher Electronics
AMPLIMITE 5748676-1 Subminiature D Backshell 9 pos. 1.21 x 1.91 x 0.57 in. 0.320 in. Cable Capacty Die-Cast Zinc
Carlton-Bates
DIE CAST CBL CLMP KITSZ 1
Interstate Connecting Components
Backshell/Cable Clamp 180 1 Shell Size Bright Nickel Over Copper Zinc Alloy Individual Kit
Chip One Stop Global
9 Way Shielded Str D Hood 4-40U Screws
RS Components
D Sub Backshell, Diecast, Rapid Assembly, Amplimite Series, DE, 180 , Zinc Alloy Body
Newark
AMPLIMITE 9 Position Shell Size 1 Die Cast 180° Exit Angle Cable Clamp Kit
Future Electronics
DIE CAST CBL CLMP KIT,SZ 1
TE Connectivity
DIE CAST CBL CLMP KITSZ 1
PEI Genesis
DIE CAST CBL CLMP KITSZ 1
Dachs
DIE CAST CBL CLMP KIT,SZ 1
Heilind Asia
CONN BACKSHELL DB9 DIE CAST
Digi-Key
DIE CAST CBL CLMP KITSZ 1
Heilind Electronics
Electrical Connector Cylindrical
Electro Enterprises
9 POS BACKSHELL RFI EMI
Gerber
Backshell/Cable Clamp 180° 1 Shell Size Bright Nickel Over Copper Zinc Alloy Automotive Individual
A.E. Petsche
DIE CAST CBL CLMP KIT,SZ 1
Power and Signal Group
DIE CAST CBL CLMP KIT,SZ 1
Onlinecomponents.com

Technical Specifications

REACH SVHC Compliance No SVHC
Orientation Straight
Color Nickel
Size-Length 30.861 mm
Size-Width 48.514 mm
ELV Compliant Compliant
Size-Height 13.97 mm
Mounting Angle 180 °
RoHS Compliant
Lead-Free Status Lead Free
Lifecycle Status Active
Shielding Yes
Material Zinc Alloy
Number of Positions 9

Documents

Tyco Electronics
Datasheet 66 pages 4 years ago
Herman ProAV
Datasheet, Technical Drawing 1 page 5 years ago
Farnell
Datasheet, Instruction Sheet 9 pages 5 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet 6 pages 5 years ago
Datasheet 9 pages 5 years ago
Jameco
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
Datasheet 3 pages 3 years ago
Newark
Datasheet 5 pages 3 years ago
Electro Sonic
Datasheet 66 pages 8 years ago
Onlinecomponents.com
Datasheet 66 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 1 page 2 years ago

Images

Alternate Names

TYCO 5748676-1
TYCO ELECTRONICS 5748676-1
TYC 5748676-1
TE CONN 5748676-1
TYCO ELECTRONICS CORPORATION 5748676-1
TE CONNECTIVITY LTD 5748676-1
TYCO ELEC 5748676-1
TYCO ELECTRO 5748676-1
TYCO ELECTRONICS CORP 5748676-1
TYCO ELECTRONIC 5748676-1
TYCO ELE 5748676-1
TE CONNECT 5748676-1
TYCO ELECT 5748676-1
TE (Tyco) 5748676-1
TE CONNECTIV 5748676-1
TE CONNECTIVITY (TYCO) 5748676-1
TYCO POWER SYSTEMS 5748676-1
TE Connectivity / Circuit Prot 5748676-1
TYCO ELECTRONICS HK LTD 5748676-1
TE Connectivity / Circuit Protection 5748676-1
TYCO INTERNATIONAL 5748676-1
TE Connectivity Energy 5748676-1
TE SENSOR SOLUTIONS 5748676-1
TE Connectivity /CGS Brand 5748676-1
TYCO ELECTRONICS LOGISTICS AG 5748676-1
Tyco Electronics 5748676-1
TE 5748676-1
TE Connectivty 5748676-1

Search for other parts like 5748676- »