TE Connectivity 5748634-1

Conn High Density D-Sub F 15 POS 1.14mm Crimp ST Cable Mount 15 Terminal 1 Port Bag/Kit
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact PlatingTin
Dielectric MaterialNylon
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountFree Hanging
Number of Pins15
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
FeaturesShielded
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
Number of Rows3
OrientationStraight
PackagingBulk
SealableNo
ShieldingYes
TerminationCrimp
Dimensions
Depth39.26 mm
Length30.81 mm
Wire/Cable Diameter11.56 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5748634-1.

Farnell
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Datasheet9 pages12 years ago
Datasheet8 pages12 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet17 pages13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
Future Electronics
Technical Drawing1 page7 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5748634-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5748634-1 provided by its distributors.

Conn High Density D-Sub F 15 POS 1.14mm Crimp ST Cable Mount 15 Terminal 1 Port Bag/Kit
DA-15 DA-15 Socket D-Sub Connector Kit, Steel Backshell, Socket, 1.9A
D-Sub socket, 15 pole, high density, unequipped, straight, crimp connection, 5748634-1
HDP22 Series 15 Position Crimp Contact Shielded Hardware Socket Metal Kit D-Sub
AMPLIMITE HDP-22 Connector Kit, Receptacle, 15 Pos., Shielded, Crimp-Snap
CONNECTOR, D SUB, FEMALE; No. of Positions: 15Ways; Connector Type: High Density D Sub; Connector Shell Size: 1; Product Range: AMPLIMITE HDP-22 Series; Gender: Receptacle; Connector Body Material: Metal Body; For Use With: AMP
KIT,RCPT,15P,HDP-22,SHLD HDWRE Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Number of Positions: 15 Contact Size: Size 22 Connector Shell Size: 1 Receptacle Cable-to-Cable 15 Size 22 | D-Sub Crimp Recpt Signal 15 Posn & Socket Size 22 & Shell Size 1 | Part Number: 5748634-1 | Internal Number: 5748634-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5748634-1.

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact PlatingTin
Dielectric MaterialNylon
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountFree Hanging
Number of Pins15
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
FeaturesShielded
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
Number of Rows3
OrientationStraight
PackagingBulk
SealableNo
ShieldingYes
TerminationCrimp
Dimensions
Depth39.26 mm
Length30.81 mm
Wire/Cable Diameter11.56 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5748634-1.

Farnell
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Datasheet9 pages12 years ago
Datasheet8 pages12 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet17 pages13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
Future Electronics
Technical Drawing1 page7 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago
Materials Sheet3 pages6 years ago
Rohs Statement1 page11 years ago