TE Connectivity / AMP 5748482-5

Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port Tray
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBronze, Gold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MaterialMetal
MountThrough Hole
Number of Terminals44
PlatingNickel
Shell MaterialSteel
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts44
Number of Ports1
Number of Positions44
Number of Rows3
OrientationRight Angle
PCB Mounting OrientationRight Angle
PreloadedYes
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)250 V
Dimensions
Depth20.96 mm
Height12.75 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length53.05 mm
PCB Thickness1.57 mm
Pitch2.29 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5748482-5.

TE Connectivity
Datasheet37 pages12 years ago
Technical Drawing1 page13 years ago
Datasheet11 pages13 years ago
Newark
Datasheet8 pages13 years ago
Datasheet1 page20 years ago
Datasheet37 pages12 years ago
Upverter
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet1 page14 years ago
Electro Sonic
Datasheet37 pages16 years ago
Jameco
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5748482-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5748482-5 provided by its distributors.

Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port Tray
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, #4-40, Receptacle
Conn, D-Sub, PCB Socket, 44Pos, RTAng, HD-20Series, 22AWG, FrontMetalShell | TE Connectivity 5748482-5
HD22 Series 44 Position Right Angle Through Hole Socket Board Mount D-Sub
Standard D-Subminiature Connector; Connector Type:High-Density D Sub; No. of Contacts:44; D Sub Shell Size:DB; Gender:Receptacle; Series:HD-22; Contact Termination:Through Hole; Connector Body Material:Metal ;RoHS Compliant: Yes
SOCKET, D, PCB, HIGH DENSITY, 44WAY; Connector Type:D Sub; Series:AMPLIMITE; No. of Contacts:44; D Sub Shell Size:DB; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:Through Hole Right Angle; Body Plating:Tin; Case Material:Steel; Connector Shell Size:DB; Connector Type:D Sub; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:20mohm; DC Current Max:2A; Dielectric Strength VDC:1kV; Flammability Rating:UL94V-0; Material:Steel; No. of Poles:44; No. of Ways:44; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Through Hole; Working Voltage:250V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57484825

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBronze, Gold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MaterialMetal
MountThrough Hole
Number of Terminals44
PlatingNickel
Shell MaterialSteel
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts44
Number of Ports1
Number of Positions44
Number of Rows3
OrientationRight Angle
PCB Mounting OrientationRight Angle
PreloadedYes
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)250 V
Dimensions
Depth20.96 mm
Height12.75 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length53.05 mm
PCB Thickness1.57 mm
Pitch2.29 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5748482-5.

TE Connectivity
Datasheet37 pages12 years ago
Technical Drawing1 page13 years ago
Datasheet11 pages13 years ago
Newark
Datasheet8 pages13 years ago
Datasheet1 page20 years ago
Datasheet37 pages12 years ago
Upverter
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet1 page14 years ago
Electro Sonic
Datasheet37 pages16 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet3 pages10 years ago
Materials Sheet2 pages8 years ago
Reach Statement1 page5 years ago