TE Connectivity 5747843-6

Conn D-Subminiature PIN 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountThrough Hole
Number of Terminals37
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact GenderMale
Current Rating6 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.8 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length69.32 mm
PCB Thickness1.57 mm
Pitch2.77 mm
Row Spacing2.8448 mm
Width12.55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747843-6.

Farnell
Datasheet37 pages11 years ago
Datasheet1 page16 years ago
Sager Electronics
Technical Drawing1 page11 years ago
element14 APAC
Datasheet5 pages10 years ago
TE Connectivity
Instruction Sheet7 pages6 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Newark
Datasheet37 pages11 years ago
Jameco
Datasheet5 pages15 years ago
Electro Sonic
Datasheet37 pages16 years ago

Inventory History

3 month trend:
-11.01%

Alternate Parts

Price @ 1000
$ 8.987
$ 12.3
Stock
37,375
5,450
Authorized Distributors
20
13
Gender
Male
Male
Number of Positions
37
37
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5747843-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 5747843-6 provided by its distributors.

Conn D-Subminiature PIN 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port Tray
37 Position Dual Row Right Angle Through Hole Plug Male Pins D-Sub Connector
D-Sub plug, 37 pole, standard, equipped, angled, solder pin, 5747843-6
Connector, D SUB, MALE; No. of Contacts:37Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DC; Product Range:AMPLIMITE HD-20; Connector Body Material:Metal Body; Contact Material:Brass; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jun-2015); Body Plating:Tin; Colour:Black; Connector Mounting:Through Hole Mount Right Angle; Contact Termination:Solder; D Sub Connector Type:Standard; Flammability Rating:UL94V-0; Material:Metal; Termination Method:Solder
37 MSFL PLUG RA 318 (SL,FM,BL) Connector & Housing Type: Plug Connector System: Board-to-Board Number of Positions: 37 Centerline (Pitch): 2.77 mm Centerline (Pitch): .109 in Plug Board-to-Board 37 2.77 mm | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747843-6.
  • 5747843-6..

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountThrough Hole
Number of Terminals37
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact GenderMale
Current Rating6 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.8 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length69.32 mm
PCB Thickness1.57 mm
Pitch2.77 mm
Row Spacing2.8448 mm
Width12.55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747843-6.

Farnell
Datasheet37 pages11 years ago
Datasheet1 page16 years ago
Sager Electronics
Technical Drawing1 page11 years ago
element14 APAC
Datasheet5 pages10 years ago
TE Connectivity
Instruction Sheet7 pages6 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Newark
Datasheet37 pages11 years ago
Jameco
Datasheet5 pages15 years ago
Electro Sonic
Datasheet37 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet4 pages7 years ago
Rohs Statement1 page10 years ago