TE Connectivity 5747842-6

Conn D-Subminiature PIN 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountThrough Hole
Number of Terminals25
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact GenderMale
Current Rating6 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
Schedule B8536694040
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.75 mm
Height12.93 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length53.04 mm
PCB Thickness1.57 mm
Pitch2.77 mm
Row Spacing2.8448 mm
Width12.55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747842-6.

Sager Electronics
Technical Drawing1 page11 years ago
Farnell
Datasheet37 pages12 years ago
Datasheet1 page17 years ago
TE Connectivity
Instruction Sheet7 pages6 years ago
Electro Sonic
Datasheet37 pages16 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Newark
Datasheet4 pages8 years ago
Datasheet37 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page12 years ago

Alternate Parts

Price @ 1000
$ 4.666
$ 6.575
$ 6.575
Stock
71,626
27,961
27,961
Authorized Distributors
19
14
14
Gender
Male
Male
Male
Number of Positions
25
25
25
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold, Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5747842-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 5747842-6 provided by its distributors.

Conn D-Subminiature PIN 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
TE CONNECTIVITY 5747842-6 / CONN D-SUB PLUG R/A 25POS 30GOLD
HD20 Series 25 Position Right Angle Plug Board Mount D-Sub Connector
D-Sub plug, 25 pole, standard, equipped, angled, solder pin, 5747842-6
D SUB CONNECTOR, PLUG, 25POS; No. of Contacts:25Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DB; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Carbon Steel Body; Contact Material:Brass; Contact Plating:Gold over Palladium Nickel,Gold; SVHC:No SVHC (07-Jul-2017); Connector Mounting:Through Hole Mount Right Angle; D Sub Connector Type:Standard

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747842-6 .
  • 5747842-6.
  • 5747842-6....

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountThrough Hole
Number of Terminals25
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact GenderMale
Current Rating6 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
Schedule B8536694040
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.75 mm
Height12.93 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length53.04 mm
PCB Thickness1.57 mm
Pitch2.77 mm
Row Spacing2.8448 mm
Width12.55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747842-6.

Sager Electronics
Technical Drawing1 page11 years ago
Farnell
Datasheet37 pages12 years ago
Datasheet1 page17 years ago
TE Connectivity
Instruction Sheet7 pages6 years ago
Electro Sonic
Datasheet37 pages16 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Newark
Datasheet4 pages8 years ago
Datasheet37 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet4 pages7 years ago
Rohs Statement1 page11 years ago