TE Connectivity 5747841-4

D Sub Connector, DB15, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal, Steel
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountThrough Hole
Number of Pins15
Number of Terminals15
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating6 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
Schedule B8536694040
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.62 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length39.14 mm
PCB Thickness1.57 mm
Pitch2.74 mm
Row Spacing2.8448 mm
Width12.55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747841-4.

Newark
Datasheet37 pages12 years ago
Datasheet37 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet7 pages6 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages15 years ago
Electro Sonic
Datasheet37 pages16 years ago
Future Electronics
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5747841-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5747841-4 provided by its distributors.

D Sub Connector, DB15, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder
Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40 Unc, Plug
HD20 Series 15 Position Right Angle Plug Board Mount D-Sub Connector
D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 5747841-4
D Sub Connector, Standard, 15 Position, Plug; No. Of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5747841-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747841-4.
  • 5747841-4....

Technical Specifications

Physical
Body MaterialMetal, Steel
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountThrough Hole
Number of Pins15
Number of Terminals15
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating6 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
Schedule B8536694040
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.62 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length39.14 mm
PCB Thickness1.57 mm
Pitch2.74 mm
Row Spacing2.8448 mm
Width12.55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747841-4.

Newark
Datasheet37 pages12 years ago
Datasheet37 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet7 pages6 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages15 years ago
Electro Sonic
Datasheet37 pages16 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet4 pages10 years ago
Materials Sheet4 pages7 years ago
Rohs Statement1 page11 years ago