TE Connectivity 5747840-6

D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialSteel
MountThrough Hole
Number of Pins9
Technical
Circuit ApplicationSignal
Current Rating6 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mount RetentionWith
SealableNo
Voltage Rating125 V
Dimensions
Height12.93 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747840-6.

TE Connectivity
Datasheet37 pages12 years ago
Technical Drawing1 page11 years ago
Instruction Sheet7 pages6 years ago
Electro Sonic
Datasheet37 pages16 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Newark
Datasheet37 pages12 years ago
Verical
Datasheet14 pages12 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page17 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+12.27%

Alternate Parts

Price @ 1000
$ 2.15
$ 1.779
$ 1.779
Stock
399,311
439,080
439,080
Authorized Distributors
22
23
23
Gender
Male
Male
Male
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
-
-
-
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5747840-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 5747840-6 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
CONNECTOR, PLUG, HD-20, 9 POS, SIZE 1, FRONT METAL SHELL, .318 SERIES, RIGHT ANG
HD20 Series 9 Position Right Angle Plug Board Mount D-Sub Connector
PLUG, D, PCB, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Metal Body; Contact Material: Brass; Contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747840-6.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialSteel
MountThrough Hole
Number of Pins9
Technical
Circuit ApplicationSignal
Current Rating6 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mount RetentionWith
SealableNo
Voltage Rating125 V
Dimensions
Height12.93 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747840-6.

TE Connectivity
Datasheet37 pages12 years ago
Technical Drawing1 page11 years ago
Instruction Sheet7 pages6 years ago
Electro Sonic
Datasheet37 pages16 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Newark
Datasheet37 pages12 years ago
Verical
Datasheet14 pages12 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page17 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet4 pages9 years ago
Materials Sheet4 pages7 years ago
Materials Sheet4 pages6 years ago
Rohs Statement1 page11 years ago