TE Connectivity 5747840-4

Connector, D-Shell Type, Pcb Mount, Receptacle, 9 Contacts, Pin, 0.108 Pitch, Pc Tail Terminal
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialSteel
MountThrough Hole
Number of Pins9
Technical
Circuit ApplicationSignal
Current Rating6 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mount RetentionWith
SealableNo
Dimensions
Height12.93 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747840-4.

Newark
Datasheet37 pages11 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet7 pages6 years ago
Electro Sonic
Datasheet37 pages16 years ago
Burklin Elektronik
Datasheet1 page4 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page17 years ago
Farnell
Datasheet1 page17 years ago
Jameco
Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.779
$ 2.08
$ 3.94
$ 2.147
$ 2.13
$ 4.12
$ 2.34
$ 2.56
$ 3.25
$ 2.665
$ 2.56
Stock
460,522
436,184
154,973
72,481
212,723
59,978
100,767
24,120
37,883
48,410
44,019
Authorized Distributors
24
23
21
23
20
20
18
22
20
18
21
Gender
Male
Male
Male
Male
Male
Male
Male
Male
Male
Male
Male
Number of Positions
9
9
9
9
9
9
9
9
9
9
9
Number of Rows
2
2
2
2
2
2
2
2
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Termination
-
-
Solder
Solder
Solder
Solder
Solder
Solder
Solder
Solder
Through Hole
Contact Plating
Gold, Tin
Gold, Tin
Gold
Tin
Tin
Gold
Gold
Gold
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5747840-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5747840-4 provided by its distributors.

Connector, D-Shell Type, Pcb Mount, Receptacle, 9 Contacts, Pin, 0.108 Pitch, Pc Tail Terminal
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Conn D Subminiature Plug 9 POS DE Shell Size 2.74mm Solder RA Through Hole
HD20 Series 9 Position Right Angle Plug Board Mount D-Sub Connector
D Sub Connector, Standard, 9 Position, Plug; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body; Body Material:Steel Rohs Compliant: Yes |Amp Te Connectivity 5747840-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747840-4.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialSteel
MountThrough Hole
Number of Pins9
Technical
Circuit ApplicationSignal
Current Rating6 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mount RetentionWith
SealableNo
Dimensions
Height12.93 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747840-4.

Newark
Datasheet37 pages11 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet7 pages6 years ago
Electro Sonic
Datasheet37 pages16 years ago
Burklin Elektronik
Datasheet1 page4 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page17 years ago
Farnell
Datasheet1 page17 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet4 pages10 years ago
Materials Sheet4 pages8 years ago
Rohs Statement1 page10 years ago