TE Connectivity 5747840-3

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal, Steel
Body PlatingTin
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Contact ShapeRound
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountThrough Hole
Number of Pins9
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Current Rating6 A
Current Rating6 A
GenderMale
Mating Connector LockWith
Max Operating Temperature125 °C
Min Operating Temperature-67 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.62 mm
Height12.55 mm
Hole Diameter3.175 mm
Lead Length3.175 mm
Length30.81 mm
PCB Thickness1.57 mm
Pitch2.7432 mm
Row Spacing2.84 mm
Width12.55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747840-3.

Newark
Datasheet37 pages12 years ago
Datasheet37 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet7 pages6 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet37 pages16 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+37.76%

Alternate Parts

Price @ 1000
$ 2.065
$ 1.779
$ 1.779
Stock
78,001
441,068
441,068
Authorized Distributors
24
24
24
Gender
Male
Male
Male
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
-
-
Contact Plating
Tin
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5747840-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 5747840-3 provided by its distributors.

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
HD20 Series 9 Position Right Angle Plug Board Mount D-Sub Connector
D Sub Connector - Db9 - Size 1 - 9 Contacts - Plug - Through Hole - Right Angle - Front Metal Shell - Amplimite Hd-20 Series.
D Sub Connector, Standard, 9 Position, Plug; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body; Connector Type:D Subrohs Compliant: Yes |Amp Te Connectivity 5747840-3.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747840-3.

Technical Specifications

Physical
Body MaterialMetal, Steel
Body PlatingTin
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Contact ShapeRound
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountThrough Hole
Number of Pins9
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Current Rating6 A
Current Rating6 A
GenderMale
Mating Connector LockWith
Max Operating Temperature125 °C
Min Operating Temperature-67 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.62 mm
Height12.55 mm
Hole Diameter3.175 mm
Lead Length3.175 mm
Length30.81 mm
PCB Thickness1.57 mm
Pitch2.7432 mm
Row Spacing2.84 mm
Width12.55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747840-3.

Newark
Datasheet37 pages12 years ago
Datasheet37 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet7 pages6 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet37 pages16 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet4 pages10 years ago
Materials Sheet4 pages7 years ago
Rohs Statement1 page11 years ago