TE Connectivity 5747838-4

Conn D-Subminiature RCP 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Body PlatingCopper
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals25
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating6 A
GenderFemale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
ShieldingUnshielded
TerminationSolder
Voltage Rating125 V
Dimensions
Depth24.76 mm
Height12.54 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length53.03 mm
PCB Thickness1.57 mm
Pitch2.7432 mm
Row Spacing2.8448 mm
Width24.765 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747838-4.

Master Electronics
Datasheet37 pages12 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Instruction Sheet7 pages6 years ago
Newark
Datasheet37 pages12 years ago
Electro Sonic
Datasheet37 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 5.13
$ 5.37
$ 5.37
Stock
39,016
19,081
19,081
Authorized Distributors
13
12
12
Gender
Female
Receptacle
Receptacle
Number of Positions
25
25
25
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5747838-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5747838-4 provided by its distributors.

Conn D-Subminiature RCP 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port
AMPLIMITE D-SUB, Right Angle PCB Receptacle, 25 Pos. ,HD 20 Series
D SUB CONNECTOR, STANDARD, 25 POSITION, RECEPTACLE
Connector D-Subminiature Receptacle 25 Position 2.75mm Solder Right Angle Through Hole 25 Terminal 1 Port
CONN D-SUB RCPT 25POS R/A SOLDER
5747838-4 Rohs Compliant: Yes |Amp Te Connectivity 5747838-4
25 MSFL RCPT RA 590 (IN,FM,BL)
Standard Board Mount Connectors
D SUB CONNECTOR, STANDARD, 25POS, RCPT;; D SUB CONNECTOR, STANDARD, 25POS, RCPT; Connector Type:D Sub; Series:AMPLIMITE HD-20; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:Solder; Connector Type:D Sub

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747838-4.

Technical Specifications

Physical
Body MaterialMetal
Body PlatingCopper
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals25
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating6 A
GenderFemale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
ShieldingUnshielded
TerminationSolder
Voltage Rating125 V
Dimensions
Depth24.76 mm
Height12.54 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length53.03 mm
PCB Thickness1.57 mm
Pitch2.7432 mm
Row Spacing2.8448 mm
Width24.765 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747838-4.

Master Electronics
Datasheet37 pages12 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Instruction Sheet7 pages6 years ago
Newark
Datasheet37 pages12 years ago
Electro Sonic
Datasheet37 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet4 pages10 years ago
Rohs Statement1 page11 years ago