TE Connectivity / AMP 5747242-1

D-Sub Locking & Mounting, Sliding Lock Post Kit, Screw Length 5.58 mm [.22 in], AMPLIMITE Kit
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingBulk
Dimensions
Depth4.76 mm
Length615 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5747242-1.

Newark
Datasheet66 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages5 years ago
Datasheet4 pages1 year ago
Future Electronics
Technical Drawing1 page16 years ago
TE Connectivity
Datasheet13 pages12 years ago
Instruction Sheet5 pages12 years ago
Electro Sonic
Datasheet66 pages16 years ago

Inventory History

3 month trend:
+12.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5747242-1.

Descriptions

Descriptions of TE Connectivity / AMP 5747242-1 provided by its distributors.

D-Sub Locking & Mounting, Sliding Lock Post Kit, Screw Length 5.58 mm [.22 in], AMPLIMITE Kit
AMPLI SLIDING LOCK POST KIT, D-Sub Locking and Mounting | TE Connectivity 5747242-1
Connector Accessories Locking Post Steel Yellow Chromate Over Zinc Kit
D SUB LOCKING POST ASSEMBLY, #2-56; Seri; D SUB LOCKING POST ASSEMBLY, #2-56; Series:AMPLIMITE; Screw Length:15.62mm; Thread Size - Metric:-; Thread Size - Imperial:2-56; Connector Shell Size:-; Accessory Type:Locking Post Kit; Connector Type:D Sub
Locking Post Assembly ; For Use With:AMPLIMITE D-Subminiature Connectors; Series:AMPLIMITE; Accessory Type:Locking Post Kit; Connector Type:D Sub; Thread Size - Imperial:#2-56 ;RoHS Compliant: Yes
Special Order: AMPLI SLIDING LOCK POST KIT Connector Hardware Accessory Type: Sliding Lock Post Kit Hardware Accessory Function: Latching, Locking & Retention Sliding Lock Post Kit Latching, Locking & Retention | Connector Hardware | Part Number: 5747242-1 | Internal Number: 5747242-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Technical
PackagingBulk
Dimensions
Depth4.76 mm
Length615 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5747242-1.

Newark
Datasheet66 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages5 years ago
Datasheet4 pages1 year ago
Future Electronics
Technical Drawing1 page16 years ago
TE Connectivity
Datasheet13 pages12 years ago
Instruction Sheet5 pages12 years ago
Electro Sonic
Datasheet66 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago
Materials Sheet3 pages6 years ago
Reach Statement1 page5 years ago