TE Connectivity 5747238-6

D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
Production

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Terminals25
PlatingCopper, Tin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating6 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
Schedule B8536694040
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.75 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length53.04 mm
PCB Thickness1.57 mm
Pitch2.7686 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747238-6.

Master Electronics
Datasheet37 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet7 pages6 years ago
Electro Sonic
Datasheet37 pages16 years ago
Newark
Datasheet37 pages12 years ago

Inventory History

3 month trend:
-4.32%

Alternate Parts

Price @ 1000
$ 16.38
$ 9.24
$ 9.24
Stock
20,249
12,840
12,840
Authorized Distributors
14
11
11
Gender
Male
Male
Male
Number of Positions
25
25
25
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5747238-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 5747238-6 provided by its distributors.

D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
Conn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
D SUB CONNECTOR, STANDARD, 25 POSITION, PLUG
CONN D-SUB PLUG 25POS R/A SOLDER
D-Sub Standard Connectors B25P RA318
Standard Board Mount Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747238-6 .

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Terminals25
PlatingCopper, Tin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating6 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
Schedule B8536694040
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.75 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length53.04 mm
PCB Thickness1.57 mm
Pitch2.7686 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747238-6.

Master Electronics
Datasheet37 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet7 pages6 years ago
Electro Sonic
Datasheet37 pages16 years ago
Newark
Datasheet37 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago