TE Connectivity 5747142-2

Conn D-Subminiature SKT 15 POS 2.74mm Press Fit ST Thru-Hole 15 Terminal 1 Port Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins15
Number of Terminals15
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
GenderFemale
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationPress-Fit
Dimensions
Depth12.54 mm
Hole Diameter3.048 mm
Lead Length5.7912 mm
Length39.14 mm
PCB Thickness2.36 mm
Pitch2.7432 mm
Row Spacing2.8448 mm
Width12.1666 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747142-2.

Master Electronics
Datasheet14 pages11 years ago
Factory Futures
Technical Drawing1 page12 years ago
TE Connectivity
Datasheet12 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
X-ON
Datasheet1 page6 years ago

Inventory History

3 month trend:
+29.13%

Alternate Parts

Price @ 1000
$ 13.24
$ 18.809
Stock
51,597
12,302
Authorized Distributors
15
11
Gender
Female
Receptacle
Number of Positions
15
15
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Press-Fit
Press-Fit
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5747142-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 5747142-2 provided by its distributors.

Conn D-Subminiature SKT 15 POS 2.74mm Press Fit ST Thru-Hole 15 Terminal 1 Port Tray
D-Sub Standard Connectors DSUB A15S V/MNT RoHS Compliant: Yes
D SUB CONN, 15POS RCPT, DA, SOLDER;
CONN D-SUB RCPT 15P VERT PRESS
Standard Board Mount Connectors
15 RCPT ACT PIN/MS MED SCRLK Connector & Housing Type: Receptacle Connector System: Board-to-Board Number of Positions: 15 Centerline (Pitch): 2.74 mm Centerline (Pitch): .108 in Receptacle Board-to-Board 15 2.74 mm | D-Sub Receptacle Assembly: Vertical & Action Pin & Shell Size 2 & 2.74Mm | Part Number: 5747142-2 | Internal Number: 5747142-2 | Alias Number: 1359279 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins15
Number of Terminals15
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
GenderFemale
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationPress-Fit
Dimensions
Depth12.54 mm
Hole Diameter3.048 mm
Lead Length5.7912 mm
Length39.14 mm
PCB Thickness2.36 mm
Pitch2.7432 mm
Row Spacing2.8448 mm
Width12.1666 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747142-2.

Master Electronics
Datasheet14 pages11 years ago
Factory Futures
Technical Drawing1 page12 years ago
TE Connectivity
Datasheet12 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
X-ON
Datasheet1 page6 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet3 pages8 years ago
Rohs Statement1 page10 years ago