TE Connectivity 5745784-4

D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
Production

Price and Stock

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Terminals37
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating6 A
GenderFemale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)125 V
Max Supply Voltage (DC)125 V
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.97 mm
Height12.9286 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length69.31 mm
PCB Thickness1.58 mm
Pitch2.7432 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745784-4.

Farnell
Datasheet37 pages12 years ago
Sager Electronics
Technical Drawing1 page13 years ago
TE Connectivity
Instruction Sheet7 pages6 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Newark
Datasheet37 pages12 years ago
Jameco
Datasheet2 pages15 years ago
Electro Sonic
Datasheet37 pages16 years ago

Inventory History

3 month trend:
+3.39%

Alternate Parts

Price @ 1000
$ 4.22
$ 15.441
$ 15.441
Stock
77,207
22,813
22,813
Authorized Distributors
19
17
17
Gender
Female
Receptacle
Receptacle
Number of Positions
37
37
37
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
-
-
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5745784-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5745784-4 provided by its distributors.

D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port Tray
HD20 Series 37 Position Right Angle Socket Board Mount D-Sub Connector
D-Sub socket, 37 pole, standard, equipped, angled, solder pin, 5745784-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745784-4 .
  • 5745784-4.

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Terminals37
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating6 A
GenderFemale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)125 V
Max Supply Voltage (DC)125 V
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.97 mm
Height12.9286 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length69.31 mm
PCB Thickness1.58 mm
Pitch2.7432 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745784-4.

Farnell
Datasheet37 pages12 years ago
Sager Electronics
Technical Drawing1 page13 years ago
TE Connectivity
Instruction Sheet7 pages6 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Newark
Datasheet37 pages12 years ago
Jameco
Datasheet2 pages15 years ago
Electro Sonic
Datasheet37 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet4 pages10 years ago
Materials Sheet4 pages8 years ago
Materials Sheet4 pages4 years ago
Rohs Statement1 page11 years ago