TE Connectivity / AMP 5745783-4

Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5745783-4 1,983 Buy Now »
USD
2.23 2.09 1.86 1.77 1.76
Digi-Key
A32077-ND 3,413 Buy Now »
USD
4.61 4.42 3.68 2.67 2.66
Verical 2
5745783-4 1,983 Buy Now »
USD
2.05 1.64 1.64
5745783-4 520 Buy Now »
USD
2.41 2.23 2.23
Avnet
5745783-4 270 Buy Now »
USD
4.38 3.69 3.06 3.06 3.06
Newark
42K7406 290 Buy Now »
USD
5.02 4.28 3.48 2.96 2.76
Chip One Stop Japan
C1S757100216894 1,983 Buy Now »
JPY
582.00 432.00 329.00 199.00 199.00
Heilind Electronics
AMP5745783-4 8,664 Buy Now »
USD
2.14 1.76 1.73
TTI
5745783-4 2,997 Buy Now »
USD
2.19 2.19 2.19 2.19
Mouser
571-5745783-4 795 Buy Now »
USD
4.61 3.86 3.22 2.67 2.66
Onlinecomponents.com
57457834 1,835 Buy Now »
USD
1.97 1.97 1.88 1.66 1.55
Master Electronics
57457834 1,592 ··
USD
1.97 1.97 1.88 1.66 1.55
Chip One Stop Global
C1S757100216894 5 Buy Now »
JPY
658.00 658.00 658.00 658.00 658.00
Sager Electronics
5745783-4 0 ··
USD
1.64
Interstate Connecting Components
5745783-4 8,664 Buy Now »
Future Electronics
5745783-4 36 Buy Now »
USD
3.40 3.40 3.01 3.01
Allied Electronics
70041668 17 Buy Now »
USD
4.83 4.35 3.62 3.10 3.10
PEI Genesis
5745783-4 0 ··
Heilind Asia
AMP5745783-4 0 ··
Farnell
1087524 163 Buy Now »
EUR
5.48 4.67 3.80 3.23 3.01
element14 APAC
1087524 361 Buy Now »
CNY
31.87 30.29 25.02 18.17 18.17
Electro Sonic
57457834 1,838 Buy Now »
USD
2.09 2.09 1.99 1.76 1.64
RS Components
7390798 312 Buy Now »
GBP
1.60 1.60 1.54 1.48 1.48
Avnet Europe
5745783-4 0 ··
EUR
2.49 2.32
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
755180 1,922 Buy Now »
USD
3.85 3.45 3.15 3.15 3.15
Freelance Electronics
5745783-4 9 Buy Now »
USD
2.09 2.09 2.09 2.09 2.09
Quest
5745783-4 2 Buy Now »
USD
5.46 5.46 5.46 5.46 5.46
Area51
5745783-4 25 ··
USD
1.51 1.51 1.51 1.51 1.51
Abacus Technologies
5745783-4 258 ··
Tencell
5745783-4 3 Buy Now »
USD
2.65 2.65
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5745783-4 Contact ··
TransparentC
5745783-4 Contact ··
SemiconductorPLUS
5745783-4 Contact ··
XS Micro
5745783-4 Contact ··

Descriptions

Standard Board Mount Connectors
North Star Micro
Conn;D-Sub;PCB Socket;25Pos;RTAng;HD-20Series;20AWG;FrontMetalShell
Allied Electronics
D SUB CONNECTOR, STANDARD, 25 POSITION, RECEPTACLE
element14 APAC
25 MSFL RCPT RA 318 (INFM)
Interstate Connecting Components
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Chip One Stop Japan
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
Sager Electronics
25 MSFL RCPT RA 318 (IN,FM)
Onlinecomponents.com
HD-20 PCB Right Angle Connectors RECP FRNT MTL SHL 25
Mouser
25 MSFL RCPT RA 318 (IN,FM)
Heilind Asia
25 MSFL RCPT RA 318 (INFM)
Heilind Electronics
D SUB CONNECTOR, STANDARD, 25 POSITION, RECEPTACLE
Farnell
25 MSFL RCPT RA 318 INFM
PEI Genesis
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Chip One Stop Global
25 MSFL RCPT RA 318 (IN,FM)
TE Connectivity
Receptacle right angle 25 way Amplimite
RS Components
HD20 Series 25 Position Right Angle Socket Board Mount D-Sub Connector
Future Electronics
CONN D-SUB RCPT 25POS R/A SOLDER
Digi-Key
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Avnet
25 MSFL RCPT RA 318 (IN,FM)
Jameco
25 MSFL RCPT RA 318 (IN,FM)
Master Electronics
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
Verical
D SUB CONNECTOR, STANDARD, 25 POSITION, RECEPTACLE
Newark

Technical Specifications

Housing Material Thermoplastic
RoHS Compliant
Contact Plating Gold Tin
Contact Material Phosphor Bronze
Size-Width 18.796 mm
Packaging Tray
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
ELV Compliant Compliant
Number of Contacts 25
Gender Female
Orientation Right Angle
Mounting Type Through Hole
Housing Color Black
Size-Height 12.548 mm
Number of Positions 25
Lifecycle Status Active
Pin Pitch 2.769 mm
Size-Length 53.035 mm
Number of Rows 2

Documents

Tyco Electronics
Datasheet 37 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Electro Sonic
Datasheet 37 pages 8 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Newark
Datasheet 37 pages 4 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 37 pages 8 years ago
Datasheet 37 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

AMP/TYCO 5745783-4
TYCO/AMP 5745783-4
TYCO ELECTRONICS AMP 5745783-4
TE Connectivity / AMP Brand 5745783-4
AMP/Tyco Electronics 5745783-4
AMP/TE Connectivity 5745783-4
TE CNTY - AMP 5745783-4
TE Connectivity / Tyco Electronics AMP 5745783-4
AMP/TYCO ELECTR 5745783-4
TYCO ELECTRONICS AMP ITALIA S 5745783-4
AMP INC 5745783-4
TYCO/AMP INC 5745783-4
TE CONNECTIVITY AMP (VA) 5745783-4
TYCO ELECTRONICS AMP (VA) 5745783-4
TE CONNECTIVITY AMP CONNECTORS 5745783-4
AMP/TE CONNECTIVITY ACCT 167798 5745783-4
TYCO COLOMBIA 5745783-4
AMP INCORPORATED (TYCO ELECTRONICS 5745783-4
TE Connectivity / Hartman Brand 5745783-4
TE CONNECTIVITY / AMP BRA 5745783-4
TYCO INC (AMP) 5745783-4
TYCO ELECTRONICS 5745783-4
AMP ( TYC) 5745783-4
TE AMP TYCO 5745783-4
TE Connectivity / Am 5745783-4
TE Connectivity AMP Connectors 5745783-4

Search for other parts like 5745783- »