TE Connectivity 5745781-4

Conn D Subminiature Receptacle 9 POS 1 Shell Size 2.74mm Solder RA Through Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact GenderFemale
Current Rating6 A
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)125 V
Max Supply Voltage (DC)125 V
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125.125 kV
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.79 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length30.81 mm
PCB Thickness1.58 mm
Pitch2.7432 mm
Row Spacing2.8448 mm
Width12.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745781-4.

Newark
Datasheet37 pages12 years ago
Datasheet37 pages12 years ago
Sager Electronics
Technical Drawing1 page13 years ago
TE Connectivity
Instruction Sheet7 pages6 years ago
Electro Sonic
Datasheet37 pages16 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages16 years ago
Farnell
Datasheet1 page17 years ago

Alternate Parts

Price @ 1000
$ 1.694
$ 2.133
$ 2.133
Stock
92,287
40,995
40,995
Authorized Distributors
22
17
17
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold, Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5745781-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5745781-4 provided by its distributors.

Conn D Subminiature Receptacle 9 POS 1 Shell Size 2.74mm Solder RA Through Hole Tray
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector
TE CONNECTIVITY 5745781-4 / CONN D-SUB RECPT R/A 9POS 30GO
D Sub Connector, Standard, 9 Position, Receptacle; No. Of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5745781-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745781-4 .
  • 5745781-4.

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact GenderFemale
Current Rating6 A
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)125 V
Max Supply Voltage (DC)125 V
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125.125 kV
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.79 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length30.81 mm
PCB Thickness1.58 mm
Pitch2.7432 mm
Row Spacing2.8448 mm
Width12.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745781-4.

Newark
Datasheet37 pages12 years ago
Datasheet37 pages12 years ago
Sager Electronics
Technical Drawing1 page13 years ago
TE Connectivity
Instruction Sheet7 pages6 years ago
Electro Sonic
Datasheet37 pages16 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages16 years ago
Farnell
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Materials Sheet4 pages7 years ago
Rohs Statement1 page11 years ago