TE Connectivity / AMP 5745455-2

Connector D-Subminiature RCP 9 POS 2.74mm Press Fit ST Thru-Hole 9 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5745455-2 390 Buy Now »
USD
8.27 7.46 6.42 6.42 6.42
Verical 3
5745455-2 390 Buy Now »
USD
7.48 6.48 6.48 6.48
5745455-2 140 Buy Now »
USD
7.11 7.11 7.11 7.11
5745455-2 138 Buy Now »
USD
9.70 8.61 8.61 8.61
Avnet
5745455-2 0 ··
USD
8.14 8.14
Chip One Stop Japan
C1S757104935669 810 Buy Now »
JPY
884.00 699.00 564.00 542.00 542.00
Newark
19R3028 0 ··
USD
10.84 7.77
Heilind Electronics
AMP5745455-2 295 Buy Now »
USD
7.61 7.61 6.41 6.23 6.23
Onlinecomponents.com
57454552 180 Buy Now »
USD
6.50 6.50 6.37 6.37 6.37
Master Electronics
57454552 149 ··
USD
6.50 6.50 6.37 6.37 6.37
Future Electronics
5745455-2 0 ··
USD
6.44 6.44
Allied Electronics
E5255589 n/s Buy Now »
USD
8.72 8.72
Digi-Key
A35198-ND 0 ··
USD
7.44 7.44
Interstate Connecting Components
5745455-2 295 Buy Now »
Heilind Asia
AMP5745455-2 0 ··
PEI Genesis
5745455-2 0 ··
Electro Sonic
57454552 278 Buy Now »
USD
6.89 6.89 6.75 6.75 6.75
Avnet Europe
5745455-2 0 ··
EUR
4.92 4.92
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
5745455-2 101 Buy Now »
USD
7.63 6.34
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5745455-2 Contact ··

Descriptions

09 RCPT ACT PIN/AP HIGH SCRLK
Master Electronics
09 RCPT ACT PIN/AP HIGH SCRLK
Onlinecomponents.com
CONN DSUB RCPT 9POS VERT
Digi-Key
09 RCPT ACT PIN/AP HIGH SCRLK
PEI Genesis
09 RCPT ACT PIN/AP HIGH S
Heilind Electronics
09 RCPT ACT PIN/AP HIGH SCRLK
Future Electronics
Conn D-Subminiature SKT 9 POS 2.74mm Press Fit ST Thru-Hole 9 Terminal 1 Port
Chip One Stop Japan
09 RCPT ACT PIN/AP HIGH S
Heilind Asia
09 RCPT ACT PIN/AP HIGH SCRLK
Newark
09 RCPT ACT PIN/AP HIGH SCRLK, 5745455-2
Allied Electronics
Conn D-Subminiature SKT 9 POS 2.74mm Press Fit ST Thru-Hole 9 Terminal 1 Port
Avnet
Conn D-Subminiature SKT 9 POS 2.74mm Press Fit ST Thru-Hole 9 Terminal 1 Port
Verical
09 RCPT ACT PIN/AP HIGH SCRLK
TE Connectivity
09 RCPT ACT PIN/AP HIGH S
Interstate Connecting Components
Connector D-Subminiature RCP 9 POS 2.74mm Press Fit ST Thru-Hole 9 Terminal 1 Port
North Star Micro

Technical Specifications

Contact Plating Gold Flash
Housing Color Black
Size-Width 10.41 mm
Flammability Rating UL 94 V-0
Contact Material Copper Alloy
Lead-Free Status Lead Free
Housing Material Thermoplastic
Size-Height 17.65 mm
Orientation Vertical
Pin Pitch 2.74 mm
Number of Rows 2
Lifecycle Status Active
Number of Positions 9
Size-Length 30.89 mm
Mounting Type Through Hole
Gender Female
ELV Compliant Compliant
Packaging Tray
RoHS Compliant

Documents

Tyco Electronics
Datasheet 14 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 6 pages 5 years ago
Datasheet 6 pages 17 years ago
Datasheet 12 pages 4 years ago
Onlinecomponents.com
Datasheet 14 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 5745455-2
TYCO/AMP 5745455-2
TYCO ELECTRONICS AMP 5745455-2
TE Connectivity / AMP Brand 5745455-2
AMP/Tyco Electronics 5745455-2
AMP/TE Connectivity 5745455-2
TE CNTY - AMP 5745455-2
TE Connectivity / Tyco Electronics AMP 5745455-2
AMP/TYCO ELECTR 5745455-2
TYCO ELECTRONICS AMP ITALIA S 5745455-2
AMP INC 5745455-2
TYCO/AMP INC 5745455-2
TE CONNECTIVITY AMP (VA) 5745455-2
TYCO ELECTRONICS AMP (VA) 5745455-2
TE CONNECTIVITY AMP CONNECTORS 5745455-2
AMP/TE CONNECTIVITY ACCT 167798 5745455-2
TYCO COLOMBIA 5745455-2
AMP INCORPORATED (TYCO ELECTRONICS 5745455-2
TE Connectivity / Hartman Brand 5745455-2
TE CONNECTIVITY / AMP BRA 5745455-2
TYCO INC (AMP) 5745455-2
TYCO ELECTRONICS 5745455-2
AMP ( TYC) 5745455-2
TE AMP TYCO 5745455-2
TE Connectivity / Am 5745455-2
TE Connectivity AMP Connectors 5745455-2

Search for other parts like 5745455- »