TE Connectivity 5745171-1

Connector Accessories 9 POS Backshell/Cable Clamp Zinc Alloy Nickel over Copper Finish Shell Size 1 Individual

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
5745171-1 660 Buy Now »
USD
2.84 2.84 2.84
5745171-1 3,095 Buy Now »
USD
5.49 5.49 3.88 3.40
Avnet
5745171-1 692 Buy Now »
USD
7.60 7.17 6.38 6.38 6.38
Digi-Key
A34138-ND 316 Buy Now »
USD
9.44 9.03 7.59 5.62 5.33
Newark 2
16M3315 1,219 Buy Now »
USD
10.84 9.86 8.00 6.64 6.64
52R4237 961 Buy Now »
USD
4.97 4.77 4.04 3.06 2.96
Chip One Stop Japan
TYCO-0010997 2,005 Buy Now »
USD
5.10 5.10 5.10 4.86 4.86
TTI
5745171-1 10,793 Buy Now »
USD
3.73 3.73 3.73 3.73
ExcessParts.Net
5745171-1 5 Buy Now »
USD
2.72 2.72 2.72 2.72 2.72
Mouser
571-5745171-1 441 Buy Now »
USD
8.00 7.51 6.64 6.63 6.63
Powell Electronics
5745171-1 86 Buy Now »
USD
6.06 6.06 6.06 3.72 2.99
Gopher Electronics
5745171-1 24 Buy Now »
USD
2.78 2.78 2.78 2.78 2.78
Onlinecomponents.com
57451711 927 Buy Now »
USD
3.69 3.69 3.06 2.92 2.92
Chip One Stop Global
C1S757100109974 1,090 Buy Now »
JPY
1050.00 994.00 483.00 413.00 413.00
Sager Electronics
5745171-1 849 Buy Now »
USD
4.78 3.77
Master Electronics
57451711 617 ··
USD
3.69 3.69 3.06 2.92 2.92
Electro Enterprises
5745171-1 38 ··
USD
7.80 5.85 4.25 4.25 4.25
Dachs
5745171-1 415 ··
A.E. Petsche
CM57451711 0 ··
USD
8.87 8.87 8.87 8.87 8.87
Allied Electronics
70042004 5,161 Buy Now »
USD
4.32 4.18 3.71 3.46 3.46
Future Electronics
5745171-1 122 Buy Now »
USD
8.08 7.10 7.10 7.10
PEI Genesis
5745171-1 0 ··
Power and Signal Group
5745171-1 0 ··
Farnell
1772686 3,048 Buy Now »
EUR
9.49 6.64 5.36 4.17 4.17
element14 APAC
1772686 663 Buy Now »
CNY
45.50 40.50 33.70 33.70
Electro Sonic
57451711 3,303 Buy Now »
USD
3.91 3.91 3.24 3.10 3.10
RS Components
6809301 1,181 Buy Now »
GBP
3.89 3.89 3.28 2.78 2.78
Avnet Europe
5745171-1 0 ··
EUR
5.87 5.03 5.03
Avnet Asia
5745171-1 100 Buy Now »
USD
3.00 3.00 3.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP5745171-1 4,644 Buy Now »
USD
3.65 3.65 3.17 2.99 2.95
Heilind Asia
AMP5745171-1 844 Buy Now »
USD
4.08 4.08 3.92 3.78 3.78
Quest
5745171-1 130 Buy Now »
USD
7.56 3.78 3.53 3.53 3.53
PSC Electronics
5745171-1 124 Buy Now »
USD
2.89 2.89 2.79 2.79 2.79
Gerber
5745171-1 2 Buy Now »
USD
5.34 5.34 5.34 5.34 5.34
Area51
5745171-1 6 ··
USD
1.75 1.75 1.75 1.75 1.75
STLAA.com
5745171-1 702 ··
Interstate Connecting Components
5745171-1 4,644 Buy Now »
Tencell
5745171-1 6,360 Buy Now »
USD
4.73 4.73 4.73 4.55 4.55
SIE
5745171-1 1,177 ··
TME
HDP20-7451711 100 Buy Now »
USD
6.00 5.27 4.92 4.92 4.92
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
5745171-1 Contact Send RFQ »
Chip 1 Exchange
5745171-1 Contact ··
North Star Micro
5745171-1 Contact ··
XS Micro
5745171-1 Contact ··
SemiconductorPLUS
5745171-1 Contact ··
TransparentC
5745171-1 Contact ··

Descriptions

SIZE 1 ASSY KIT .250
Interstate Connecting Components
AMP CONNECTOR HOUSING
Electro Sonic
D Sub Backshell, Cable Clamp, Amplimite Series, DE, 180 , Zinc Alloy Body
Newark
9 Position 2 Piece RFI/EMI Shield 180° Exit Angle Cable Clamp Kit
Future Electronics
CONN BACKSHELL DB9 DIE CAST
Digi-Key
SIZE 1 ASSY KIT .250
Heilind Asia
SIZE 1 ASSY KIT .250
Master Electronics
BACKSHELL, CABLE CLAMP, 9WAY
Farnell
SIZE 1 ASSY KIT .250
Onlinecomponents.com
Connector Accessories 9 POS Backshell/Cable Clamp Zinc Alloy Nickel over Copper Finish Shell Size 1 Individual
Avnet
Backshell/Cable Clamp 180? 1 Shell Size Bright Nickel Over Copper Zinc Alloy Bag
Verical
SIZE 1 ASSY KIT .250
PEI Genesis
Backshell/Cable Clamp 180 1 Shell Size Bright Nickel Over Copper Zinc Alloy Individual
Chip One Stop Global
Backshell/Cable Clamp 180° 1 Shell Size Bright Nickel Over Copper Zinc Alloy Bag
A.E. Petsche
TE CONNECTIVITY 5745171-1 / CLAMP 180 1 SHELL SIZE
ExcessParts.Net
AMPLIMITE shielded backshell kit size 1
RS Components
Backshell/Cable Clamp 180 1 Shell Size Bright Nickel Over Copper Zinc Alloy Individual
Chip One Stop Japan
SIZE 1 ASSY KIT .250
Power and Signal Group
SIZE 1 ASSY KIT .250
Heilind Electronics
Backshell/Cable Clamp 180° 1 Shell Size Bright Nickel Over Copper Zinc Alloy Bag
Sager Electronics
SIZE 1 ASSY KIT .250
TE Connectivity
Connector Accessories 9 POS Backshell/Cable Clamp Zinc Alloy Nickel over Copper Finish Shell Size 1 Individual
Avnet Asia
Enclosure: for D-Sub connectors; D-Sub 9pin, D-Sub HD 15pin
TME
BACKSHELL, CABLE CLAMP, 9WAY
element14 APAC

Technical Specifications

Number of Positions 9
Size-Length 30.861 mm
ELV Compliant Compliant
Mounting Angle 180 °
RoHS Compliant
Orientation Straight
Size-Width 48.514 mm
Lead-Free Status Lead Free
Packaging Bag
Lifecycle Status Active
Size-Height 13.97 mm
Shielding Yes
REACH SVHC Compliance No SVHC
Material Zinc Alloy

Documents

Tyco Electronics
Datasheet 66 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 6 pages 5 years ago
Farnell
Datasheet, Instruction Sheet 9 pages 5 years ago
Datasheet 9 pages 5 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 66 pages 8 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 66 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 3 years ago

Images

Alternate Names

TYCO 5745171-1
TYCO ELECTRONICS 5745171-1
TYC 5745171-1
TE CONN 5745171-1
TYCO ELECTRONICS CORPORATION 5745171-1
TE CONNECTIVITY LTD 5745171-1
TYCO ELEC 5745171-1
TYCO ELECTRO 5745171-1
TYCO ELECTRONICS CORP 5745171-1
TYCO ELECTRONIC 5745171-1
TYCO ELE 5745171-1
TE CONNECT 5745171-1
TYCO ELECT 5745171-1
TE (Tyco) 5745171-1
TE CONNECTIV 5745171-1
TE CONNECTIVITY (TYCO) 5745171-1
TYCO POWER SYSTEMS 5745171-1
TE Connectivity / Circuit Prot 5745171-1
TYCO ELECTRONICS HK LTD 5745171-1
TE Connectivity / Circuit Protection 5745171-1
TYCO INTERNATIONAL 5745171-1
TE Connectivity Energy 5745171-1
TE SENSOR SOLUTIONS 5745171-1
TE Connectivity /CGS Brand 5745171-1
TYCO ELECTRONICS LOGISTICS AG 5745171-1
Tyco Electronics 5745171-1
TE 5745171-1
TE Connectivty 5745171-1

Search for other parts like 5745171- »