TE Connectivity 5745134-1

D-Sub connector housing, size: 3 (DB), straight 180°, angled 90°, cable Ø 11.68 mm, plastic, gray, 5745134-1
Production
In Stock

Price and Stock

Technical Specifications

Physical
Body MaterialThermoplastic
ColorGrey
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
Shell MaterialThermoplastic
Technical
Number of Contacts25
Number of Positions25
Schedule B8538907080
ShieldingNo
Wire/Cable TypeRound
Dimensions
Insulation Diameter11.68 mm
Length53.08 mm
Wire/Cable Diameter11.68 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745134-1.

element14 APAC
Datasheet66 pages12 years ago
Datasheet66 pages16 years ago
Sager Electronics
Technical Drawing1 page18 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Instruction Sheet2 pages13 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page23 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5745134-1.

Descriptions

Descriptions of TE Connectivity 5745134-1 provided by its distributors.

D-Sub connector housing, size: 3 (DB), straight 180°, angled 90°, cable Ø 11.68 mm, plastic, gray, 5745134-1
BACKSHELL, D, PLASTIC, 25WAY; Product Range:AMPLIMITE Series; D Sub Shell Size:DB; Cable Exit Angle:90°, 180°; Connector Body
D-Sub Backshells & Clamps, Cable Clamp Kit, Clam Shell, 25 Position, Size 3, Cable Exit Angle 180°, Wire & Cable, AMPLIMITE Kit

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745134-1.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorGrey
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
Shell MaterialThermoplastic
Technical
Number of Contacts25
Number of Positions25
Schedule B8538907080
ShieldingNo
Wire/Cable TypeRound
Dimensions
Insulation Diameter11.68 mm
Length53.08 mm
Wire/Cable Diameter11.68 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745134-1.

element14 APAC
Datasheet66 pages12 years ago
Datasheet66 pages16 years ago
Sager Electronics
Technical Drawing1 page18 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Instruction Sheet2 pages13 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page23 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago
Reach Statement1 page4 years ago
Rohs Statement1 page11 years ago