TE Connectivity 5745082-1

D-Sub connector housing, size: 5 (DD), straight 180°, angled 90°, cable Ø 19.69 mm, Plastic, gray, 5745082-1
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorGrey
Housing ColorBlack
Housing MaterialPlastic
MaterialThermoplastic
PlatingPlastic, Thermoplastic
Shell MaterialThermoplastic
Technical
Connector TypeConnector
Number of Positions50
ShieldingNo
Wire/Cable TypeRound
Dimensions
Height23.82 mm
Length67.15 mm
Wire/Cable Diameter19.69 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745082-1.

Master Electronics
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Instruction Sheet2 pages13 years ago
Burklin Elektronik
Datasheet1 page4 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet66 pages16 years ago

Inventory History

3 month trend:
-2.60%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5745082-1.

Descriptions

Descriptions of TE Connectivity 5745082-1 provided by its distributors.

D-Sub connector housing, size: 5 (DD), straight 180°, angled 90°, cable Ø 19.69 mm, Plastic, gray, 5745082-1
AMPLIMITE Shell Size 5 Thermoplastic Straight 180°/90°Exit Backshell Cable Clamp
AMPLIMITE Cable Clamp for HD-20 & HD-22, Size 5, Clam Shell
CONN BACKSHELL 50P 90/180DEG GRY
French Electronic Distributor since 1988
Cable Clamp Kit, Size 5, Thermoplastic; Product Range:Amplimite Series; D Sub Shell Size:Dd; Cable Exit Angle:90°, 180°; Connector Body Material:Thermoplastic Body; Accessory Type:Cable Clamp Kit; Body Color:Black Rohs Compliant: Yes |Amp Te Connectivity 5745082-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialThermoplastic
ColorGrey
Housing ColorBlack
Housing MaterialPlastic
MaterialThermoplastic
PlatingPlastic, Thermoplastic
Shell MaterialThermoplastic
Technical
Connector TypeConnector
Number of Positions50
ShieldingNo
Wire/Cable TypeRound
Dimensions
Height23.82 mm
Length67.15 mm
Wire/Cable Diameter19.69 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745082-1.

Master Electronics
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Instruction Sheet2 pages13 years ago
Burklin Elektronik
Datasheet1 page4 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet66 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Rohs Statement1 page11 years ago