Aavid Thermalloy 574502B03700G

TO-220 21.20 C/W Thermal Resistance Spring Action Low Cost Slide On Heat Sink
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
ColorBlack
MaterialAluminium
MountClip, PC Pin, Solder
Package CooledTO-220
ShapeRectangular
Technical
Natural Thermal Resistance21.2 °C/W
PackagingBulk
Schedule B8542900000
Thermal Resistance @ Forced Air Flow (100 LFM)8 °C/W
TypePassive
Dimensions
Depth9.9 mm
Height19.05 mm
Height Off Base9.906 mm
Length20.57 mm
Width20.574 mm

Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 574502B03700G.

Electro Sonic
Datasheet8 pages6 years ago
Sager Electronics
Datasheet8 pages6 years ago
Arrow Electronics
Datasheet1 page16 years ago
Future Electronics
Datasheet116 pages17 years ago

Inventory History

3 month trend:
-15.72%

Engineering Resources

View Evaluation kits and Reference designs for Aavid Thermalloy 574502B03700G.

Related Parts

Descriptions

Descriptions of Aavid Thermalloy 574502B03700G provided by its distributors.

TO-220 21.20 C/W Thermal Resistance Spring Action Low Cost Slide On Heat Sink
Heat Sinks Board Level, Stamped Heat Sink for TO220, Vertical, Black, 9.02x21.84x19.05mm
HEAT SINK; Packages Cooled:TO-220; Thermal Resistance:21.2°C/W; Width:20.57mm; Height:19.05mm; Length:9.9mm
Heat Sink Passive TO-220 Thru-Hole Aluminum 21.2°C/W Black Anodized
HEATSINK TO220 VER MNT W/TAB.75"

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • THM
  • AAVID THERMALLO
  • RED
  • AAVID THERMALLOY LLC
  • AAVI
  • Aavid Thermal Division of Boyd Corporation
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • THERMALLOY INC
  • Aavid Thermalloy Tech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 574502B03700G.

Technical Specifications

Physical
Case/PackageTO-220
ColorBlack
MaterialAluminium
MountClip, PC Pin, Solder
Package CooledTO-220
ShapeRectangular
Technical
Natural Thermal Resistance21.2 °C/W
PackagingBulk
Schedule B8542900000
Thermal Resistance @ Forced Air Flow (100 LFM)8 °C/W
TypePassive
Dimensions
Depth9.9 mm
Height19.05 mm
Height Off Base9.906 mm
Length20.57 mm
Width20.574 mm

Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 574502B03700G.

Electro Sonic
Datasheet8 pages6 years ago
Sager Electronics
Datasheet8 pages6 years ago
Arrow Electronics
Datasheet1 page16 years ago
Future Electronics
Datasheet116 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago