Sprague 572D476X06R3S2T

Cap Tant Solid 47uF 6.3V S CASE 20% (3.2 X 1.6 X 1mm) SMD 0.9 Ohm 125°C T/R

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)900 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Depth1.6 mm
Height1 mm
Height - Seated (Max)1.1938 mm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Sprague 572D476X06R3S2T.

Engineering Resources

View Evaluation kits and Reference designs for Sprague 572D476X06R3S2T.

Descriptions

Descriptions of Sprague 572D476X06R3S2T provided by its distributors.

Cap Tant Solid 47uF 6.3V S CASE 20% (3.2 X 1.6 X 1mm) SMD 0.9 Ohm 125°C T/R
Product Description Demo for Development.
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)900 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Depth1.6 mm
Height1 mm
Height - Seated (Max)1.1938 mm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Sprague 572D476X06R3S2T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago