Vishay 572D336X0010P2T

Tantalum Capacitors - Solid SMD 33uF 10volts 20% P case Conformal

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)4 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Dimensions
Height1 mm
Height - Seated (Max)1.1938 mm
Length2.2098 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay 572D336X0010P2T.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.284
Stock
8,943
34,378
34,378
Authorized Distributors
1
5
5
Capacitance
33 µF
-
-
Mount
Surface Mount
-
-
Case/Package
0805
-
-
Voltage Rating (DC)
-
-
-
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
4 Ω
-
-
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 572D336X0010P2T.

Related Parts

Descriptions

Descriptions of Vishay 572D336X0010P2T provided by its distributors.

Tantalum Capacitors - Solid SMD 33uF 10volts 20% P case Conformal
Cap Tant Solid 33uF 10V P CASE 20% 2515-12 T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)4 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Dimensions
Height1 mm
Height - Seated (Max)1.1938 mm
Length2.2098 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay 572D336X0010P2T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago