Vishay 572D107X06R3A2T

Cap Tant Solid 100uF 6.3V A CASE 20% (3.2 X 1.7 X 1.3mm) SMD 0.5 Ohm 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)800 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Depth1.7 mm
Height1.3 mm
Height - Seated (Max)1.6002 mm
Length3.2004 mm
Width1.7018 mm

Documents

Download datasheets and manufacturer documentation for Vishay 572D107X06R3A2T.

Engineering Resources

View Evaluation kits and Reference designs for Vishay 572D107X06R3A2T.

Descriptions

Descriptions of Vishay 572D107X06R3A2T provided by its distributors.

Cap Tant Solid 100uF 6.3V A CASE 20% (3.2 X 1.7 X 1.3mm) SMD 0.5 Ohm 125°C T/R
CAP TANT 100UF 20% 6.3V 1206
Product Description Demo for Development.
OEMs, CMs ONLY (NO BROKERS)
100UF 6.3V 20% A ESR 80

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)800 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Depth1.7 mm
Height1.3 mm
Height - Seated (Max)1.6002 mm
Length3.2004 mm
Width1.7018 mm

Documents

Download datasheets and manufacturer documentation for Vishay 572D107X06R3A2T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago