Vishay 572D106X0010P2T

Cap Tant Solid 10uF 10V P CASE 20% (2.2 X 1.25 X 1mm) SMD 3 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal Coated
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Dimensions
Depth1.25 mm
Height1 mm
Height - Seated (Max)1.1938 mm
Length2.2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Vishay 572D106X0010P2T.

_legacy Avnet
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.22
Stock
12,627
309,677
Authorized Distributors
1
9
Capacitance
10 µF
10 µF
Mount
Surface Mount
-
Case/Package
Conformal Coated
0805
Voltage Rating (DC)
-
10 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
Leakage Current
-
-
Dissipation Factor
8 %
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 572D106X0010P2T.

Related Parts

Descriptions

Descriptions of Vishay 572D106X0010P2T provided by its distributors.

Cap Tant Solid 10uF 10V P CASE 20% (2.2 X 1.25 X 1mm) SMD 3 Ohm 125°C T/R
Tantalum Capacitors - Solid SMD 10uF 10volts 20% P case Conformal
Product Description Demo for Development.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal Coated
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Dimensions
Depth1.25 mm
Height1 mm
Height - Seated (Max)1.1938 mm
Length2.2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Vishay 572D106X0010P2T.

_legacy Avnet
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago