FCI 57202-G52-22LF

Minitek II 2.0mm Connectors 44P UNSHRD VERT HDR .76 GOLD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
57202-G52-22LF 300 Buy Now »
USD
3.44 3.28 2.67 2.67 2.67
Verical
57202-G52-22LF 300 Buy Now »
USD
2.67 2.67 2.67
Digi-Key
609-2627-ND 418 Buy Now »
USD
3.54 3.40 2.83 2.05 1.84
Chip One Stop Japan
C1S227400031951 300 Buy Now »
JPY
385.00 319.00 233.00 230.00 230.00
Avnet
57202-G52-22LF 0 ··
USD
1.85 1.79
Mouser
649-57202-G52-22LF 78 Buy Now »
USD
3.54 3.40 2.83 2.05 1.91
element14 APAC
1622157 0 ··
SGD
5.24 5.04 4.20 3.05 2.84
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
57202-G52-22LF Contact ··
SemiconductorPLUS
57202-G52-22LF Contact ··

Descriptions

Conn Unshrouded Header HDR 44 POS 2mm Solder ST SMD Bag
Avnet
Conn Unshrouded Header HDR 44 POS 2mm Solder ST SMD Bulk
Verical
HEADER, VERT, 44WAY; Series:Minitek; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:44; Gender:Header; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:0.76 µm (30 µ") Gold; Contact Resistance:25mohm; Current Rating:2A; Flammability Rating:UL 94 V-0; Insulation Resistance:1000Mohm; Lead Spacing:2mm; Material:High Temperature Thermoplastic; No. of Mating Cycles:100; No. of Ways:44; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2.00mm; Termination Method:Solder; Voltage Rating VAC:200V; Withstand Voltage:650V
element14 APAC
Conn Unshrouded Header HDR 44 POS 2mm Solder ST SMD Bag
Chip One Stop Japan
CONN HEADER 44POS 2MM STR DL SMD
Digi-Key
Minitek II 2.0mm Connectors 44P UNSHRD VERT HDR .76 GOLD
Mouser

Technical Specifications

Number of Rows 2
Housing Material Plastic
RoHS Compliant
Contact Plating Gold
Lead-Free Status Lead Free
Size-Length 44 mm
Number of Contacts 44
Mounting Type Surface Mount
Pin Pitch 2 mm
Housing Color Black
Contact Material Copper Alloy
Size-Width 4 mm
Packaging Box
Gender Male
Number of Positions 44

Documents

element14
Datasheet 1 page 5 years ago
Datasheet 1 page 7 years ago

Images

Alternate Names

FCI/BERG 57202-G52-22LF
FCI ELECTRONICS 57202-G52-22LF
FRAMATOME 57202-G52-22LF
DUPONT 57202-G52-22LF
MCK 57202-G52-22LF
FCI INC 57202-G52-22LF
BRG 57202-G52-22LF
KESTER 57202-G52-22LF
BERG/FCI 57202-G52-22LF
FCI CONNECT 57202-G52-22LF
FCI CONNECTORS 57202-G52-22LF
FRAME CONNECTORS INT'L 57202-G52-22LF
FCI (ELX) 57202-G52-22LF
DUP 57202-G52-22LF
FCA 57202-G52-22LF
DUPO 57202-G52-22LF
AMPHENOL FCI 57202-G52-22LF
FCI Semiconductor 57202-G52-22LF
FCI (MVL) 57202-G52-22LF
BERG FRAMATOME CONNE 57202-G52-22LF
FCI Automotive 57202-G52-22LF
FCI SINGAPORE PTE LTD 57202-G52-22LF
FCI ELECT 57202-G52-22LF
FCI BERG / CDC DIVI 57202-G52-22LF
Framatome Connectors International 57202-G52-22LF

Search for other parts like 57202-G »