Try the Octopart BOM Tool! Ad
octopart.com

FCI 57202-G52-16LF

Conn Unshrouded Header HDR 32 POS 2mm Solder ST SMD Bag

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
57202-G52-16LF 0 ··
USD
2.01 1.94
Digi-Key
609-2633-ND 0 ··
USD
2.69 2.69
element14 APAC
1622151 0 ··
SGD
4.85 4.85 4.85 4.85 4.85
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
57202-G52-16LF Contact ··

Descriptions

HEADER, VERT, 32WAY
element14 APAC
CONN HEADER 32POS 2MM STR DL SMD
Digi-Key
Conn Unshrouded Header HDR 32 POS 2mm Solder ST SMD Bag
Avnet

Technical Specifications

Mounting Type Surface Mount
Housing Color Black
Contact Plating Gold
Contact Material Copper Alloy
Number of Rows 2
Number of Positions 32
Gender Male
Pin Pitch 2 mm
Lead-Free Status Lead Free
Packaging Box
RoHS Compliant
Number of Contacts 32
Size-Length 32 mm
Housing Material Plastic
Size-Width 4 mm

Documents

element14 APAC
Datasheet 1 page 5 years ago

Alternate Names

FCI/BERG 57202-G52-16LF
FCI ELECTRONICS 57202-G52-16LF
FRAMATOME 57202-G52-16LF
DUPONT 57202-G52-16LF
MCK 57202-G52-16LF
FCI INC 57202-G52-16LF
BRG 57202-G52-16LF
KESTER 57202-G52-16LF
BERG/FCI 57202-G52-16LF
FCI CONNECT 57202-G52-16LF
FCI CONNECTORS 57202-G52-16LF
FRAME CONNECTORS INT'L 57202-G52-16LF
FCI (ELX) 57202-G52-16LF
DUP 57202-G52-16LF
FCA 57202-G52-16LF
DUPO 57202-G52-16LF
AMPHENOL FCI 57202-G52-16LF
FCI Semiconductor 57202-G52-16LF
FCI (MVL) 57202-G52-16LF
BERG FRAMATOME CONNE 57202-G52-16LF
FCI Automotive 57202-G52-16LF
FCI SINGAPORE PTE LTD 57202-G52-16LF
FCI ELECT 57202-G52-16LF
FCI BERG / CDC DIVI 57202-G52-16LF
Framatome Connectors International 57202-G52-16LF

Search for other parts like 57202-G »