Deltron 571-0500

Connector, Pcb, 2Contacts
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialBrass
Contact PlatingSilver
Technical
Current Rating10 A
GenderFemale
Max Operating Temperature110 °C
Min Operating Temperature-25 °C
Operating Supply Voltage250 V
Dimensions
Length23.3 mm

Documents

Download datasheets and manufacturer documentation for Deltron 571-0500.

Newark
Datasheet1 page8 years ago
Datasheet1 page13 years ago
X-ON
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page20 years ago

Inventory History

3 month trend:
+25.49%

Engineering Resources

View Evaluation kits and Reference designs for Deltron 571-0500.

Related Parts

Descriptions

Descriptions of Deltron 571-0500 provided by its distributors.

Connector, Pcb, 2Contacts
Test Point, Pcb; For Use With:-; Current Rating:10A; Mounting Hole Dia:1.94Mm; Operating Voltage:250Vrms; Insulator Colour:Red; Product Range:571 Series; Connector Colour:Red; Connector Type:Test Point; Contact Material:Brass Rohs Compliant: Yes |Deltron Components 571-0500
Gender = Socket / Size (Diameter) mm = 4 / Banana Plug & Jack Colour = Red / Rated Voltage V = 50 / Rated Current A = 10 / Contact Material = Brass / Contact Plating = Silver-Plated / Insulation Material = Acetal / Termination Type = PCB Pins / Overall Length mm = 23.3

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON EMCON (GBP)
  • DELTRON COMPONENTS
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM
  • DELTRON COMPONENT & ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • 571-0500.

Technical Specifications

Physical
ColorRed
Contact MaterialBrass
Contact PlatingSilver
Technical
Current Rating10 A
GenderFemale
Max Operating Temperature110 °C
Min Operating Temperature-25 °C
Operating Supply Voltage250 V
Dimensions
Length23.3 mm

Documents

Download datasheets and manufacturer documentation for Deltron 571-0500.

Newark
Datasheet1 page8 years ago
Datasheet1 page13 years ago
X-ON
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page20 years ago

Compliance

Environmental Classification
RoHSCompliant