Try the Octopart BOM Tool! Ad
octopart.com

Dialight 571-0133

LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S204900015726 40 Buy Now »
USD
10.00 6.35 6.02 6.02 6.02
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
571-0133 Contact ··
Freelance Electronics
571-0133 Contact Buy Now »

Descriptions

LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
Chip One Stop Global

Technical Specifications

Size-Width 2.5 mm
Lead Length 3 mm
Size-Length 13.72 mm
RoHS Non-Compliant
Size-Height 8.6 mm
Housing Color Black
Lead-Free Status Contains Lead
Mounting Type Through Hole
Wavelength 585 nm
Number of Contacts 4
Lens Type Diffused
Viewing Angle 38 °
Packaging Bulk
Size-Diameter 1.8 mm

Documents

Digi-Key
Datasheet 2 pages 14 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Alternate Names

DIAL 571-0133
DIA 571-0133
DIALIGHT CORP 571-0133
DIALIGHT CORPORATION 571-0133
DIALIGHT ELECTRONICS 571-0133
DAILIGHT 571-0133
DLT 571-0133
DIALIG 571-0133
DIALIGH 571-0133
DIALLIGHT 571-0133
L2 OPTICS 571-0133
DIALITE 571-0133
DIACO 571-0133
DIALHT 571-0133
DIALIGHT/DIALCO 571-0133
DIALIGHT ELE 571-0133
DIALIGHT BLP 571-0133
DIALIGHT CORPOR 571-0133
DIALIGHT CORP ATTN: JANE HOSPES 571-0133
DIALIGHT (VA) 571-0133
DIALIGHT COR 571-0133
WALDOM DIALIGHT 571-0133
0679 DIALIGHT 571-0133
DIALIGHT(RoHS) 571-0133
DIALIGHT T/R 571-0133

Search for other parts like 571- »