Dialight 571-0132F

571 Series Bi Level Yellow Green 2 mm 38° 2.1 V LED Circuit Board Indicator

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
350-1867-ND 11,935 Buy Now »
USD
2.18 1.93 1.24 0.855 0.778
Arrow
571-0132F 29,750 Buy Now »
USD
0.955 0.877 0.786 0.755 0.755
Verical
571-0132F 29,750 Buy Now »
USD
0.786 0.786 0.786
Newark
30K4552 1,043 Buy Now »
USD
2.16 1.42 1.11 0.844 0.758
Chip One Stop Global 2
C1S204900019388 21,100 Buy Now »
USD
1.07 0.880 0.831 0.782
C1S204900070486 916 Buy Now »
USD
3.17 3.17
Mouser
645-571-0132F 610 Buy Now »
USD
2.16 1.42 1.11 0.847 0.755
Allied Electronics
70718520 380 Buy Now »
USD
1.14 1.08 0.970 0.820 0.820
Onlinecomponents.com
5710132F 921 Buy Now »
USD
1.12 1.12 0.950 0.790 0.790
Master Electronics
5710132F 718 ··
USD
1.12 1.12 0.950 0.790 0.790
Sager Electronics
5710132F 0 ··
USD
0.903 0.835 0.835
Future Electronics
571-0132F 67 Buy Now »
USD
0.945 0.840 0.840
Farnell
1470664 1,043 Buy Now »
GBP
1.86 1.22 0.956 0.727 0.671
element14 APAC
1470664 1,183 Buy Now »
SGD
3.38 2.23 1.74 1.33 1.19
Electro Sonic
5710132F 921 Buy Now »
USD
1.19 1.19 1.01 0.837 0.837
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
571-0132-F 45 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
571-0132F Contact ··

Descriptions

571 Series Bi Level Yellow Green 2 mm 38° 2.1 V LED Circuit Board Indicator
Future Electronics
LED Lamp; Bulb Size:2mm; Luminous Intensity:12.6mcd; Viewing Angle:70°; Forward Current:20mA; Forward Voltage:2.1V; Color:Yellow/Green; LED Color:Yellow/Green; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
2MM BI-LEVEL CBI YEL-GRN; Thru Hole
Allied Electronics
2MM BI-LEVEL CBI YEL-GRN
Onlinecomponents.com
INDICATOR, LED PCB, 2LED, YELLOW / GREEN
element14 APAC
LED 2MM BI-LEVEL YLW/GRN DIFF
Digi-Key
INDICATOR, LED PCB, 2LED, YELLOW / GREEN
Farnell
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Verical
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Chip One Stop Global
2MM BI-LEVEL CBI YEL-GRN
Master Electronics
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Sager Electronics

Technical Specifications

Number of Contacts 4
Color Green Yellow
Mounting Type Through Hole
Packaging Bulk
Size-Width 2.5 mm
Wavelength 565 nm
Luminous Intensity 12.6 mcd
Viewing Angle 38 °
Housing Color Black
Lead-Free Status Lead Free
Size-Diameter 1.8 mm
RoHS Compliant
Lens Type Diffused
Size-Height 8.6 mm
Size-Length 13.72 mm
Lead Length 3 mm
Forward Voltage 2.1 V

Documents

Digi-Key
Datasheet 2 pages 14 years ago
Jameco
Datasheet 3 pages 9 years ago
Verical
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 2 pages 14 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 571-0132F
DIA 571-0132F
DIALIGHT CORP 571-0132F
DIALIGHT CORPORATION 571-0132F
DIALIGHT ELECTRONICS 571-0132F
DAILIGHT 571-0132F
DLT 571-0132F
DIALIG 571-0132F
DIALIGH 571-0132F
DIALLIGHT 571-0132F
L2 OPTICS 571-0132F
DIALITE 571-0132F
DIACO 571-0132F
DIALHT 571-0132F
DIALIGHT/DIALCO 571-0132F
DIALIGHT ELE 571-0132F
DIALIGHT BLP 571-0132F
DIALIGHT CORPOR 571-0132F
DIALIGHT CORP ATTN: JANE HOSPES 571-0132F
DIALIGHT (VA) 571-0132F
DIALIGHT COR 571-0132F
WALDOM DIALIGHT 571-0132F
0679 DIALIGHT 571-0132F
DIALIGHT(RoHS) 571-0132F
DIALIGHT T/R 571-0132F

Search for other parts like 571- »