Ansmann 5707144

CHARGER, ENERGY 4 SPEED; Battery Charger Type:Desktop; Battery Technologies Supported:NiCd, NiMH; Battery Technology:NiM...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1730535 0 ··
GBP
27.83 26.74 26.74 26.74 26.74
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
5707144 Contact ··

Descriptions

CHARGER, ENERGY 4 SPEED; Battery Charger Type:Desktop; Battery Technologies Supported:NiCd, NiMH; Battery Technology:NiMH; Supply Voltage:240V ac; Battery Size Code:AAA, AA; Accessory Type:Battery Charger
Farnell

Technical Specifications

RoHS Compliant
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 1 page 8 years ago

Images

Alternate Names

Ansmann Energy/Horizon Group 5707144
Ansmann Accu-technik 5707144

Search for other parts like 5707144 »