Ansmann 5707143

CHARGER, ENERGY 4 SPEED/2700; Battery Charger Type:Plug In Fast; Battery Technology:NiMH, NiCd; Supply Voltage:240V; Bat...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1673881 0 ··
GBP
52.13 49.08 48.09 48.09 48.09
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
5707143 Contact ··

Descriptions

CHARGER, ENERGY 4 SPEED/2700; Battery Charger Type:Plug In Fast; Battery Technology:NiMH, NiCd; Supply Voltage:240V; Battery Size Code:AA, AAA; Battery IEC Code:AA, AAA; NEDA Battery Code:AA, AAA; Accessory Type:Battery Charger; Approval Bodies:CE, GS; Output Current:2.1A
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Supply Voltage (DC) 240 V
RoHS Compliant
Output Current 2.1 A

Documents

Farnell
Datasheet 1 page 8 years ago

Images

Alternate Names

Ansmann Energy/Horizon Group 5707143
Ansmann Accu-technik 5707143

Search for other parts like 5707143 »