TE Connectivity / AMP 57040-3

Flat Cable Polyvinyl Chloride 26Conductors 28AWG 300V Gray/Red Edge 30.48m T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
57040-3 4,412 Buy Now »
Verical
57040-3 10,625 Buy Now »
USD
0.260 0.260
Chip One Stop Global 2
C1S757106801162 2,125 Buy Now »
USD
0.312 0.310 0.309
C1S757106652089 21,249 Buy Now »
USD
Onlinecomponents.com
570403 6,375 Buy Now »
USD
0.690 0.690 0.560 0.480 0.400
Heilind Electronics
MAD57040-3 8,500 Buy Now »
USD
0.416 0.358 0.338
Master Electronics
570403 4,249 ··
USD
0.690 0.690 0.560 0.480 0.400
Electro Enterprises
57040-3 71 ··
USD
0.620 0.477 0.443
Interstate Connecting Components
57040-3 8,500 Buy Now »
Newark
97F8641 0 ··
Sager Electronics
57040-3 0 ··
Electro Sonic
570403 21,249 Buy Now »
USD
0.731 0.731 0.594 0.509 0.424
Avnet Europe
57040-3 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freedom EMG
57040-3 100 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
57040-3 Contact ··

Descriptions

Madison Spec 100-4703 Rev. 7
Onlinecomponents.com
FLAT/RIBBON CABLE
Newark
Flat Cable 26Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel
Avnet Europe
Flat Cable 26Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel
Avnet
Flat Cable Polyvinyl Chloride 26Conductors 28AWG 300V Gray/Red Edge 30.48m T/R
Verical
Madison Spec 100-4703 Rev. 7
TE Connectivity
Flat Ribbon Cable
North Star Micro
Flat Cable Polyvinyl Chloride 26Conductors 28AWG 300V Gray/Red Edge 30.48m T/R
Sager Electronics
Madison Spec 100-4703 Rev. 7
Master Electronics
Flat Cable 26Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel
Chip One Stop Global

Technical Specifications

Color Gray
Size-Length 30.48 m
Lifecycle Status Active
Conductor Material Tinned Copper
Voltage Rating (AC) 300 V
Shielding No
Number of Conductors 26
Insulation Resistance 10 GΩ
ELV Compliant Compliant
Pin Pitch 1.27 mm
Jacket Material PVC
Wire Gauge 28 AWG
RoHS Compliant
Voltage Rating (DC) 300 V
Lead-Free Status Not Applicable
Packaging Reel
Insulation Material PVC

Documents

Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 7 pages 14 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
TE Connectivity
Datasheet 1 page 8 years ago
Datasheet 4 pages 1 year ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Datasheet 1 page 5 years ago
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 57040-3
TYCO/AMP 57040-3
TYCO ELECTRONICS AMP 57040-3
TE Connectivity / AMP Brand 57040-3
AMP/Tyco Electronics 57040-3
AMP/TE Connectivity 57040-3
TE CNTY - AMP 57040-3
TE Connectivity / Tyco Electronics AMP 57040-3
AMP/TYCO ELECTR 57040-3
TYCO ELECTRONICS AMP ITALIA S 57040-3
AMP INC 57040-3
TYCO/AMP INC 57040-3
TE CONNECTIVITY AMP (VA) 57040-3
AMP FROM TE CONNECTIVITY 57040-3
TYCO ELECTRONICS AMP (VA) 57040-3
TE CONNECTIVITY AMP CONNECTORS 57040-3
AMP/TE CONNECTIVITY ACCT 167798 57040-3
TYCO COLOMBIA 57040-3
AMP INCORPORATED (TYCO ELECTRONICS 57040-3
TE Connectivity / Hartman Brand 57040-3
TE CONNECTIVITY / AMP BRA 57040-3
TYCO INC (AMP) 57040-3
TYCO ELECTRONICS 57040-3
AMP ( TYC) 57040-3
TE AMP TYCO 57040-3
TE Connectivity AMP Connectors 57040-3

Search for other parts like 57040- »