Try the Octopart BOM Tool! Ad
octopart.com

Alpha Wire 57003 SL001

Cable, Shielded; 3; 24 AWG; 7 x 32; Aluminum/Polyester; 0.121 in.; 0.015 in.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
69H9536 4 Buy Now »
USD
378.37 315.31 281.53 281.53 281.53
Electronic Supply
57003 SL001 7,900 Send RFQ »
Mouser
602-57003-1000 2 Buy Now »
USD
395.13 336.15 336.15 336.15 336.15
Digi-Key 3
A57003SL-50-ND 0 ··
USD
33.42 29.70 29.70 29.70 29.70
A57003SL-100-ND 0 ··
USD
63.00 56.00 56.00 56.00 56.00
A57003SL-1000-ND 2 Buy Now »
USD
427.92 326.57 281.52 281.52 281.52
Allied Electronics
70140507 0 ··
USD
370.52 345.44 306.29 306.29 306.29
Area51-Authorized
57003 SL001 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
57003 SL001 Contact ··

Descriptions

CABLE 3COND 24AWG SHLD 50'
Digi-Key
57003 SLATE 1000 FT
Newark
Cable, Shielded; 3; 24 AWG; 7 x 32; Aluminum/Polyester; 0.121 in.; 0.015 in.
Allied Electronics
Multi-Conductor Communication and Control Cable 24AWG 3C 7/32 SHIELD
Mouser

Technical Specifications

Color Red
Insulation Material PVC
Number of Conductors 3
Conductor Material Bare Copper
RoHS Compliant
Shielding Yes
Jacket Material PVC
Voltage Rating (DC) 150 V
Size-Length 304.8 m

Documents

Allied Electronics
Datasheet 1 page 15 years ago
Datasheet 1 page 11 years ago
Newark
Datasheet 4 pages 1 year ago
Electro Sonic
Datasheet 4 pages 2 years ago
Datasheet 4 pages 2 years ago

Images

Alternate Names

ALPHA 57003 SL001
ALPH 57003 SL001
ALP 57003 SL001
ALPHA WIRE COMPANY 57003 SL001
ALPHA IND 57003 SL001
ALPHA WIRE CORP 57003 SL001
ALPHA WIRE CORPORATION 57003 SL001
ALPHA WIRE CO 57003 SL001
ALPHA WIR 57003 SL001
ALPHA WIRE COMP 57003 SL001
ALPW 57003 SL001
Alpha Wire & Tubing 57003 SL001
Alpha Wire & Cable 57003 SL001
ALPHA WIRE COPORATIO 57003 SL001
ALPHA WIRE CORPORATION ACCT#1207 57003 SL001
APLHA WIRE 57003 SL001
ALPHA COMPANY LTD 57003 SL001
ALPHA DEARBORN 57003 SL001
ALPHA WIRELE 57003 SL001
ALPHA WIRE COMPAGNY 57003 SL001
ALPHA WIRE ACCT#1207 57003 SL001
ALPHA WIRE / DEARBORN 57003 SL001
ALPHA WIRE/EDGE 57003 SL001
ALPHA WIRE|MARKEL 57003 SL001
Alpha Wire Braid 57003 SL001

Search for other parts like 57003 SL »